Tactile Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,062 In Stock | 1 : $1.50000 Cut Tape (CT) 1,400 : $1.13813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Square Button | Surface Mount | 5.00mm | - | Top Actuated | SMD (SMT) Tab | 6.90mm x 6.00mm | Non-Illuminated | - | - | 200gf | - | - | -40°C ~ 90°C | |||
4,514 In Stock | 1 : $1.56000 Cut Tape (CT) 1,400 : $1.13813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Square Button | Surface Mount | 5.00mm | - | Top Actuated | SMD (SMT) Tab | 6.90mm x 6.00mm | Non-Illuminated | - | - | 357gf | - | - | -40°C ~ 90°C | |||
2,945 In Stock | 1 : $1.78000 Cut Tape (CT) 1,400 : $1.17719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Square Button | Surface Mount | 5.00mm | - | Top Actuated | SMD (SMT) Tab | 6.90mm x 6.00mm | Non-Illuminated | - | - | 250gf | - | - | -40°C ~ 90°C | |||
4,097 In Stock | 1 : $1.92000 Cut Tape (CT) 1,400 : $1.30340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Square Button | Surface Mount | 5.00mm | - | Top Actuated | SMD (SMT) Tab | 6.90mm x 6.00mm | Non-Illuminated | - | - | 306gf | - | - | -40°C ~ 90°C | |||
217 In Stock | 1 : $2.02000 Cut Tape (CT) 1,400 : $1.22499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Square Button | Surface Mount | 5.00mm | - | Top Actuated | SMD (SMT) Tab | 6.90mm x 6.00mm | Non-Illuminated | - | - | 408gf | - | - | -40°C ~ 90°C |