Tactile Switches

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
B3AL-1000P
B3AL-1000P
SWITCH TACTILE SPST-NO 0.05A 16V
Omron Electronics Inc-EMC Div
2,062
In Stock
1 : $1.50000
Cut Tape (CT)
1,400 : $1.13813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Square Button
Surface Mount
5.00mm
-
Top Actuated
SMD (SMT) Tab
6.90mm x 6.00mm
Non-Illuminated
-
-
200gf
-
-
-40°C ~ 90°C
B3AL-1001P
B3AL-1001P
SWITCH TACTILE SPST-NO 0.05A 16V
Omron Electronics Inc-EMC Div
2,945
In Stock
1 : $1.78000
Cut Tape (CT)
1,400 : $1.17719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Square Button
Surface Mount
5.00mm
-
Top Actuated
SMD (SMT) Tab
6.90mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-40°C ~ 90°C
B3AL-1002P
B3AL-1002P
SWITCH TACTILE SPST-NO 0.05A 16V
Omron Electronics Inc-EMC Div
4,097
In Stock
1 : $1.92000
Cut Tape (CT)
1,400 : $1.30340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Square Button
Surface Mount
5.00mm
-
Top Actuated
SMD (SMT) Tab
6.90mm x 6.00mm
Non-Illuminated
-
-
306gf
-
-
-40°C ~ 90°C
B3AL-1004P
B3AL-1004P
SWITCH TACTILE SPST-NO 0.05A 16V
Omron Electronics Inc-EMC Div
1,131
In Stock
1 : $2.21000
Cut Tape (CT)
1,400 : $1.38494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Square Button
Surface Mount
5.00mm
-
Top Actuated
SMD (SMT) Tab
6.90mm x 6.00mm
Non-Illuminated
-
-
510gf
-
-
-40°C ~ 90°C
B3AL-1000P
B3AL-1005P
SWITCH TACTILE SPST-NO 0.05A 16V
Omron Electronics Inc-EMC Div
411
In Stock
1 : $1.56000
Cut Tape (CT)
1,400 : $1.13813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Square Button
Surface Mount
5.00mm
-
Top Actuated
SMD (SMT) Tab
6.90mm x 6.00mm
Non-Illuminated
-
-
459gf
-
-
-40°C ~ 90°C
B3AL-1003P-MS
B3AL-1003P-MS
SWITCH TACTILE SPST-NO 0.05A 16V
Omron Electronics Inc-EMC Div
1,275
In Stock
1 : $2.17000
Cut Tape (CT)
1,400 : $1.17600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Square Button
Surface Mount
5.00mm
-
Top Actuated
SMD (SMT) Tab
6.90mm x 6.00mm
Non-Illuminated
-
-
357gf
-
-
-40°C ~ 90°C
Showing
of 6

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.