Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS526 SK15 SMTR2 LFS
PTS526 SK15 SMTR2 LFS
TACT 5.2 X 5.2, 1.5 MM H, 260GF,
C&K
565,024
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.07247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.50mm-Top ActuatedGull Wing5.20mm x 5.20mmNon-Illuminated--260gfIP40--20°C ~ 70°C
TL3342 Series
TL3342F160QG/TR
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
209,876
In Stock
1 : $0.66000
Cut Tape (CT)
4,000 : $0.37885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.54mm-Top ActuatedGull Wing4.90mm x 4.90mmNon-Illuminated--160gf---20°C ~ 70°C
PTS820-J25K-SMTR-LFS
PTS820 J25K SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
22,811
In Stock
1 : $0.53000
Cut Tape (CT)
2,300 : $0.32451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount2.50mm-Top ActuatedJ Lead3.90mm x 2.90mmNon-Illuminated--250gf---40°C ~ 85°C
NANOT 100 AS
NANOT 160 AS
SWITCH TACT SMT
C&K
63,201
In Stock
1 : $0.69000
Cut Tape (CT)
8,000 : $0.36796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.55mm-Top ActuatedSMD (SMT) Tab2.10mm x 1.65mmNon-Illuminated--160gfIP57 - Dust Protected, Waterproof--40°C ~ 85°C
Showing
1 - 4
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.