Tactile Switches

Results: 15
Manufacturer
Bourns Inc.C&KMitsumi Electric Company LtdPanasonic Electronic ComponentsTE Connectivity ALCOSWITCH Switches
Series
-7914EVPAWEVPBBKMR2KMR6KMT0KSC-TEPTS530STU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.001A @ 24VDC0.01A @ 32VDC0.02A @ 15VDC0.05A @ 12VDC0.05A @ 32VDC0.1A @ 16VAC/DC
Actuator Type
FlushRound ButtonStandard
Actuator Height off PCB, Vertical
0.53mm0.55mm0.57mm0.60mm0.65mm1.90mm3.50mm4.19mm
Termination Style
Gull WingJ LeadSMD (SMT) Tab
Outline
2.60mm x 1.60mm2.80mm x 1.90mm3.00mm x 2.00mm3.00mm x 2.60mm4.20mm x 2.80mm4.50mm x 4.50mm4.60mm x 2.80mm5.00mm x 5.00mm6.30mm x 6.20mm
Operating Force
160gf163gf200gf229gf230gf240gf260gf300gf306gf330gf340gf400gf
Ingress Protection
-IP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Features
-Grounding PinTactile Feedback
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KMT071_NGJ_LHS
KMT031 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
46,456
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.20237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
340gf
IP68 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
KMT071_NGJ_LHS
KMT071 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
27,382
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.20237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
230gf
IP68 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
EVP-BB2A1B000
EVP-BB2A9B000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
41,471
In Stock
1 : $0.66000
Cut Tape (CT)
10,000 : $0.28007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.53mm
-
Top Actuated
Gull Wing
2.60mm x 1.60mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
KMR2x3GLFG
KMR243GLFG
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
15,029
In Stock
1 : $0.84000
Cut Tape (CT)
7,000 : $0.36781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Surface Mount
1.90mm
-
Top Actuated
Gull Wing
4.60mm x 2.80mm
Non-Illuminated
-
-
400gf
-
Grounding Pin
-40°C ~ 125°C
KMR621NG-LFS
KMR621NG LFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
40,650
In Stock
1 : $0.91000
Cut Tape (CT)
7,000 : $0.40068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
1.90mm
-
Top Actuated
Gull Wing
4.20mm x 2.80mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
7914J Series
7914J-1-000E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
108,777
In Stock
1 : $0.95000
Cut Tape (CT)
500 : $0.53980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 16VAC/DC
Standard
Surface Mount
4.19mm
-
Top Actuated
J Lead
5.00mm x 5.00mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
-
-55°C ~ 125°C
EVP-6AWD40
EVP-6AWD40
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
35,400
In Stock
1 : $0.23000
Cut Tape (CT)
20,000 : $0.13750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
306gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
STU-057A23AX
R-668127
SWITCH TACTILE SPST-NO 0.02A 15V
Mitsumi Electric Company Ltd
9,496
In Stock
1 : $0.27000
Cut Tape (CT)
20,000 : $0.10722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.57mm
-
Top Actuated
SMD (SMT) Tab
2.80mm x 1.90mm
Non-Illuminated
-
-
229gf
IP68 - Dust Tight, Waterproof
-
-
EVP-AWBD4A
EVP-AWED4A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
34,401
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.12060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
330gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
KMT071_NGJ_LHS
KMT021 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
389,795
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.20237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
160gf
IP68 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
KSC221JLFS
KSC2TE01J LFS
SWITCH TACT SPST-NO 0.001A 24V
C&K
30,779
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.25625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.001A @ 24VDC
Standard
Surface Mount
3.50mm
-
Top Actuated
J Lead
6.30mm x 6.20mm
Non-Illuminated
-
-
163gf
IP67 - Dust Tight, Waterproof
-
-
KMT071_NGJ_LHS
KMT022NGJLHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
182,483
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.17125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
160gf
IP68 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
2425753-1
2425753-2
SWITCH TACTILE SPST-NO 0.02A 15V
TE Connectivity ALCOSWITCH Switches
6,251
In Stock
1 : $0.48000
Cut Tape (CT)
8,500 : $0.20935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Round Button
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
240gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVP-AW
EVP-AWCD2A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
26,482
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.27454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
240gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
PTS530
PTS530 GK055 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Flush
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
Showing
of 15

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.