Tactile Switches

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KMR2x1GLFS
KMR211G LFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
49,981
In Stock
1 : $0.66000
Cut Tape (CT)
7,000 : $0.29412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
1.90mm
-
Top Actuated
Gull Wing
4.60mm x 2.80mm
Non-Illuminated
-
-
120gf
-
Grounding Pin
-40°C ~ 85°C
B3U Series - Vertical
B3U-1000P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
1,225
In Stock
1 : $1.02000
Cut Tape (CT)
3,500 : $0.53018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.50mm
Non-Illuminated
-
-
153gf
Dust Proof
-
-25°C ~ 70°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.