Tactile Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
5ESH935
5ESH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
7,974
In Stock
1 : $3.66000
Tube
-
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH9358222
5GSH9358222
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
1,217
In Stock
1 : $8.21000
Tube
-
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Green/Red
2.0, 2.2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.