Tactile Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
MJTP1243
MJTP1243
SWITCH TACTILE SPST-NO 0.05A 12V
APEM Inc.
9,515
In Stock
1 : $0.37000
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
-
Tactile Feedback
-20°C ~ 70°C
EVQ-P1B,D,F,K
EVQ-P1D05M
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
2,013
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.43644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-40°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.