Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
FSM14JSMAS
FSM8JSMASTR
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
30,670
In Stock
1 : $0.36000
Cut Tape (CT)
500 : $0.24326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 24VDCStandardSurface Mount9.50mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--160gf---40°C ~ 105°C
TL3301AF260QG/TR
TL3301AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
20,521
In Stock
1 : $0.42000
Cut Tape (CT)
1,200 : $0.25088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount5.00mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--260gf---20°C ~ 70°C
MFG_1301.9320
1301.9320
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
13,426
In Stock
1 : $0.25000
Bulk
Bulk
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount12.50mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--160gfIP40Tactile Feedback-20°C ~ 70°C
TL3301DF160QG
TL3301DF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
117,656
In Stock
1 : $0.46000
Cut Tape (CT)
300 : $0.33957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount13.00mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--160gf---20°C ~ 70°C
TL3301DF160QJ
TL3301DF160QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
3,098
In Stock
15,900
Factory
1 : $0.53000
Cut Tape (CT)
300 : $0.39133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount13.00mm-Top ActuatedJ Lead6.00mm x 6.00mmNon-Illuminated--160gf---20°C ~ 70°C
Showing
of 5

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.