Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,792 In Stock | 1,000 : $0.18040 Tape & Box (TB) 1 : $0.30000 Cut Tape (CT) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 5.00mm | - | Top Actuated | PC Pin | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C | |||
1,837 In Stock | 1,000 : $0.11374 Tape & Box (TB) 1 : $0.19000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | SPST-NO | Off-Mom | 0.05A @ 50VDC | Standard | Through Hole | 9.50mm | - | Top Actuated | PC Pin | 6.20mm x 6.20mm | Non-Illuminated | - | - | 260gf | - | - | -40°C ~ 85°C | |||
1,117 In Stock | 1,000 : $0.22056 Tape & Box (TB) 1 : $0.37000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 9.50mm | - | Top Actuated | PC Pin | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C | |||
645 In Stock | 1,000 : $0.10159 Tape & Box (TB) 1 : $0.17000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | SPST-NO | Off-Mom | 0.05A @ 50VDC | Standard | Through Hole | 9.50mm | - | Top Actuated | PC Pin | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
926 In Stock | 16,000 : $0.14263 Tape & Box (TB) 1 : $0.29000 Cut Tape (CT) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole | 9.50mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 105°C |