Tactile Switches

Results: 6
Manufacturer
E-SwitchTE Connectivity ALCOSWITCH Switches
Series
FSMJRTTL59
Packaging
Cut Tape (CT)Tape & Box (TB)
Contact Rating @ Voltage
0.05A @ 12VDC0.05A @ 24VDC
Actuator Height off PCB, Vertical
4.30mm5.00mm8.00mm9.50mm
Outline
6.00mm x 6.00mm6.20mm x 6.20mm
Operating Force
100gf160gf260gf
Operating Temperature
-35°C ~ 105°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL59AF160Q
TL59AF160Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
3,996
In Stock
1 : $0.30000
Cut Tape (CT)
1,000 : $0.17998
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.20mm x 6.20mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL59AF100Q
TL59AF100Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
4,511
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.18765
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.20mm x 6.20mm
Non-Illuminated
-
-
100gf
-
-
-20°C ~ 70°C
FSM2JRT
FSM2JRT
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
15,645
In Stock
1 : $0.18000
Cut Tape (CT)
30,000 : $0.07050
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-35°C ~ 105°C
TL59BF100Q
TL59BF160Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
1,755
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.22604
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.20mm x 6.20mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
SWITCH TACTILE SPST-NO 0.05A 12V
TL59CF160Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
0
In Stock
Check Lead Time
5,000 : $0.16498
Tape & Box (TB)
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
8.00mm
-
Top Actuated
PC Pin
6.20mm x 6.20mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
SWITCH TACTILE SPST-NO 0.05A 12V
TL59F260Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
0
In Stock
Check Lead Time
5,000 : $0.16498
Tape & Box (TB)
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.20mm x 6.20mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
Showing
of 6

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.