Tactile Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
FSM2JSMA
FSM2JSMA
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
7,353
In Stock
1 : $0.27000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-35°C ~ 85°C
TL1105RF160Q
TL1105RF160Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
10,622
In Stock
1 : $0.37000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
6.15mm
Side Actuated
PC Pin
7.10mm x 6.55mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
95C04A3GWRT
95C04A3GWRT
SWITCH TACTILE SPST-NO 0.05A 12V
Grayhill Inc.
2,030
In Stock
1 : $0.64000
Cut Tape (CT)
1,800 : $0.36111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
160gf
-
Tactile Feedback
-25°C ~ 70°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.