Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,333 In Stock | 1 : $1.14000 Cut Tape (CT) 1,000 : $0.69973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | On-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 5.20mm | - | Top Actuated | Gull Wing | 6.20mm x 6.20mm | Non-Illuminated | - | - | 484gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
12,576 In Stock | 1 : $0.61000 Cut Tape (CT) 8,000 : $0.32506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 0.65mm | - | Top Actuated | Gull Wing | 3.00mm x 2.60mm | Non-Illuminated | - | - | 100gf | - | - | -40°C ~ 85°C |