Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
5,634
In Stock
1 : $7.76000
Cut Tape (CT)
280 : $4.51689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-------100µH @ 50kHz100 ~ 400kHz-40°C ~ 150°CSurface Mount----
B78307A2338A003
B78307A2338A003
AUXILIRY TRANSFORMER E10 SMD
EPCOS - TDK Electronics
280
In Stock
1 : $7.76000
Cut Tape (CT)
280 : $4.51689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback Converters-----2µH @ 100kHz100 ~ 500kHz-40°C ~ 150°CSurface Mount0.461" L x 0.367" W (11.70mm x 9.33mm)0.447" (11.35mm)0.518" L x 0.461" W (13.15mm x 11.70mm)-
B78307A2338A003
B78307A9741A003
AUXILIRY TRANSFORMER E10 SMD
EPCOS - TDK Electronics
269
In Stock
1 : $7.76000
Cut Tape (CT)
280 : $4.51689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback Converters-----100µH @ 100kHz100 ~ 500kHz-40°C ~ 150°CSurface Mount0.461" L x 0.367" W (11.70mm x 9.33mm)0.447" (11.35mm)0.518" L x 0.461" W (13.15mm x 11.70mm)-
B78307A2338A003
B78307A2385A003
AUXILIRY TRANSFORMER E10 SMD
EPCOS - TDK Electronics
221
In Stock
1 : $7.76000
Cut Tape (CT)
280 : $4.51689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback Converters-----10µH @ 100kHz100 ~ 500kHz-40°C ~ 150°CSurface Mount0.461" L x 0.367" W (11.70mm x 9.33mm)0.447" (11.35mm)0.518" L x 0.461" W (13.15mm x 11.70mm)-
Showing
of 4

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.