Showing
of 2,871
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
100 Series
100SP2T1B1M2QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
285
In Stock
1 : $1.84000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
100DP2T1B1M1QEH, 100DP1T1B1M1QEH
100DP2T1B1M1QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
140
In Stock
1 : $2.42000
Bulk
Bulk
ActivePanel MountDPDTOn-Mom5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
100SPxT6B11M1QEH
100SP2T6B11M1QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
640
In Stock
1 : $2.47000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom5A (AC/DC)120 V28 VFlat Anti-Rotation12.30mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
M2015SS1W03-RO
M2015SS1W03
SWITCH TOGGLE SPDT 6A 125V
NKK Switches
2,038
In Stock
2,128
Factory
1 : $3.53000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom6A (AC), 3A (DC)125 V30 VStandard Round10.50mmNon-Illuminated--PC PinCircular - 6.50mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
S305
S305
SWITCH TOGGLE SPDT 15A 125V
NKK Switches
1,005
In Stock
1,458
Factory
1 : $5.27000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom15A (AC), 20A (DC)125 V30 VStandard Round17.50mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1---10°C ~ 70°C
S305T-(RO)
S305T
SWITCH TOGGLE SPDT 15A 125V
NKK Switches
813
In Stock
1 : $6.90000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom15A (AC), 20A (DC)125 V30 VStandard Round17.50mmNon-Illuminated--Screw TerminalCircular - 12.50mm DiaM12 x 1---10°C ~ 70°C
200MSP2T1B1M2QE
200MSP2T1B1M2QE
SWITCH TOGGLE SPDT 3A 120V
E-Switch
148
In Stock
1 : $2.15000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom3A (AC/DC)120 V28 VStandard Round9.40mmNon-Illuminated--PC PinCircular - 4.95mm Dia10-48-Epoxy Sealed Terminals-30°C ~ 85°C
B13AP, B12AP, B15AP, B19AP
B15AP
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
251
In Stock
488
Factory
1 : $2.82000
Bulk
Bulk
ActiveThrough HoleSPDTOn-Mom0.4VA (AC/DC)28 V28 VStandard Round10.00mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
G15AP-RO
G15AP
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
697
In Stock
308
Factory
1 : $3.29000
Tray
Tray
ActiveThrough HoleSPDTOn-Mom0.4VA (AC/DC)28 V28 VStandard Round3.80mmNon-Illuminated--PC Pin-Unthreaded-Process Sealed-25°C ~ 85°C
M201xSS1G03-(RO)
M2015SS1G03
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
632
Factory
Check Lead Time
1 : $4.01000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom0.4VA (AC/DC)28 V28 VStandard Round10.50mmNon-Illuminated--PC PinCircular - 6.50mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
M201xLL1G01(-RO)
M2015LL1G01
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
736
In Stock
44
Factory
1 : $4.81000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom0.4VA (AC/DC)28 V28 VLocking Lever16.50mmNon-Illuminated--Solder LugCircular - 6.50mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
63(5, 6, 7, 8, 9)H/2
635H/2
SWITCH TOGGLE SPDT 10A 250V
APEM Inc.
198
In Stock
1 : $8.93000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom10A (AC)250 V-Standard Round17.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.20mm DiaM12 x 0.75---20°C ~ 55°C
S43
S45
SWITCH TOGGLE 4PDT 15A 125V
NKK Switches
122
In Stock
15
Factory
1 : $14.99000
Bulk
Bulk
ActivePanel Mount4PDTOn-Mom15A (AC), 20A (DC)125 V30 VStandard Round17.50mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1---10°C ~ 70°C
100SP2T6B11M2QEH
100SP2T6B11M2QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
154
In Stock
1 : $2.35000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom5A (AC/DC)120 V28 VFlat Anti-Rotation12.30mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
2M1-SPx-T6-B1-M1QE
2M1-SP2-T6-B1-M1QE
SWITCH TOGGLE SPDT 5A 125V
Carling Technologies
469
In Stock
1 : $4.30000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom5A (AC/DC)125 V28 VFlatted12.10mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40IP67 - Dust Tight, WaterproofEpoxy Sealed Terminals-30°C ~ 85°C
2M1-SP3-T2-B4-M6RE, 2M1-SP2-T2-B4-M6RE
2M1-SP2-T2-B4-M6RE
SWITCH TOGGLE SPDT 0.4VA 20V
Carling Technologies
264
In Stock
1 : $4.49000
Bulk
Bulk
ActiveThrough Hole, Right AngleSPDTOn-Mom0.4VA (AC/DC)20 V20 VStandard Round5.40mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
200MSP2T4B2VS2RE
200MSP2T4B2VS2RE
SWITCH TOGGLE SPDT 0.4VA 20V
E-Switch
160
In Stock
1 : $2.69000
Tray
Tray
ActiveThrough HoleSPDTOn-Mom0.4VA (AC/DC)20 V20 VStandard Round12.70mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
463
In Stock
1 : $2.96000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom0.4VA (AC/DC)20 V20 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
Switch, Toggle
GTS447R101HR
SWITCH TOGGLE SPST-NC 16A 277V
CW Industries
438
In Stock
1 : $3.28000
Bulk
Bulk
ActivePanel MountSPST-NCOn-Mom16A (AC)277 V-Standard Round17.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.20mm Dia15/32-32IP56 - Dust Protected, Water Resistant-0°C ~ 85°C
8A10x2-Z
8A1062-Z
SWITCH TOGGLE SPDT 6A 125V
Nidec Components Corporation
499
In Stock
1 : $4.90000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom6A (AC), 4A (DC)125 V30 VStandard Round10.50mmNon-Illuminated--PC PinCircular - 6.50mm Dia1/4-40-Sealed - Flux Protection-30°C ~ 85°C
710xSYCQE
7108SYCQE
SWITCH TOGGLE SPDT 5A 120V
C&K
2,906
In Stock
1 : $5.83000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom5A (AC/DC)120 V28 VStandard Round10.67mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
ET110x-Z
ET110F-Z
SWITCH TOGGLE SPDT 10A 125V
Nidec Components Corporation
230
In Stock
1 : $7.21000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom10A (AC)125 V-Standard Round17.00mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.50mm DiaM12 x 1---
7108P3YZQE
7108P3YZQE
SWITCH TOGGLE SPDT 5A 120V
C&K
237
In Stock
1 : $8.00000
Bulk
Bulk
ActivePanel MountSPDTOn-Mom5A (AC/DC)120 V28 VFlat Anti-Rotation11.43mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
T10xMH9AVBE
T108MH9AVBE
SWITCH TOGGLE SPDT 0.4VA 20V
C&K
375
In Stock
1 : $8.79000
Tray
Tray
ActiveThrough Hole, Right Angle, VerticalSPDTOn-Mom0.4VA (AC/DC)20 V20 VStandard Round5.33mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
e208sd1abe
E208SD1ABE
SWITCH TOGGLE DPDT 0.4VA 20V
C&K
774
In Stock
1 : $10.73000
Tray
Tray
ActiveThrough Hole, Right AngleDPDTOn-Mom0.4VA (AC/DC)20 V20 VStandard Round12.70mmNon-Illuminated--PC Pin-UnthreadedIP57 - Dust Protected, WaterproofEpoxy Sealed Terminals-30°C ~ 85°C
Showing
of 2,871

On-Mom Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.