DPST Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,728 In Stock 9,336 Factory | 1 : $13.06000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 20A (AC/DC) | 125 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
535 In Stock 458 Factory | 1 : $19.07000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 15A (AC), 20A (DC) | 125 V | 30 V | Locking Lever | 23.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | IP67 - Dust Tight, Waterproof | - | -30°C ~ 70°C | |||
1,459 In Stock | 1 : $30.13000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 30A (AC/DC) | 125 V | 30 V | Standard Round | 22.00mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
468 In Stock | 1 : $30.13000 Tray | Tray | Active | Panel Mount | DPST | On-Off | 30A (AC/DC) | 125 V | 30 V | Standard Round | 22.00mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
185 In Stock 929 Factory | 1 : $34.46000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 30A (DC) | - | 30 V | Flatted | 27.00mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
10,928 In Stock | 1 : $7.24000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 20A (AC) | 125 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.00mm Dia | M12 x 1 | - | - | 0°C ~ 85°C | |||
119 In Stock 1,396 Factory | 1 : $9.73000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 15A (AC), 20A (DC) | 125 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
979 In Stock 602 Factory | 1 : $13.06000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 15A (AC), 20A (DC) | 125 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
647 In Stock 572 Factory | 1 : $15.23000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 15A (AC), 20A (DC) | 125 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | IP67 - Dust Tight, Waterproof | - | -30°C ~ 70°C | |||
119 In Stock 24 Factory | 1 : $21.15000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
217 In Stock | 1 : $30.13000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 30A (AC/DC) | 125 V | 30 V | Standard Round | 22.00mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
581 In Stock | 1 : $44.90000 Bulk | - | Bulk | Active | Panel Mount | DPST | On-Off | 20A (AC) | 250 V | - | Standard Round | 20.62mm | Non-Illuminated | - | - | Screw Terminal | - | 15/32-32 | - | - | - | ||
107 In Stock | 1 : $4.64000 Bag | Bag | Active | Panel Mount | DPST | On-Off | 15A (AC) | 125 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
303 In Stock | 1 : $6.26000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 16A (AC) | 250 V | - | Flatted | 17.00mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | 15/32-32 | IP56 - Dust Protected, Water Resistant | - | 0°C ~ 85°C | |||
188 In Stock | 1 : $6.96000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 16A (AC) | 250 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | 15/32-32 | IP56 - Dust Protected, Water Resistant | - | 0°C ~ 85°C | |||
790 In Stock | 1 : $7.47000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 20A (AC) | 125 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.00mm Dia | M12 x 1 | - | - | 0°C ~ 85°C | |||
210 In Stock | 1 : $7.94000 - | - | Active | Panel Mount | DPST | On-Off | 20A (AC) | 250 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | - | |||
1,940 In Stock | 1 : $14.00000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 20A (AC), 14A (DC) | 125 V | 36 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | - | |||
2,282 In Stock | 1 : $14.36000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 15A (AC) | 125 V | - | Standard Round | 17.45mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | 0°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $14.36000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 15A (AC) | 125 V | - | Standard Round | 17.45mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.70mm Dia | 15/32-32 | - | - | 0°C ~ 85°C | |||
880 In Stock | 1 : $14.85000 - | - | Active | Panel Mount | DPST | On-On | 20A (AC) | 250 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | - | |||
241 In Stock | 1 : $16.66000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 15A (AC) | 125 V | - | Standard Round | 17.45mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.70mm Dia | 15/32-32 | - | - | 0°C ~ 85°C | |||
536 In Stock | 1 : $16.74000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 15A (AC) | 250 V | - | Flatted | 13.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -20°C ~ 55°C | |||
954 In Stock | 1 : $20.62000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 16A (AC) | 125 V | - | Standard Round | 17.45mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C | |||
104 In Stock 39 Factory | 1 : $42.63000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Wire Leads | Circular - 12.50mm Dia | M12 x 1 | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 70°C |