Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EDM 650 G AC, EDM 450 G AC,EDM(4,6)50AUAC0 LFS
EDM450AUAC0 LFS
SWITCH TACT SPST-NO 0.05A 100V
C&K
5,452
In Stock
1 : $6.81000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeThrough Hole1.20mm-Top ActuatedPC Pin-Non-Illuminated--450gf-Tactile Feedback-55°C ~ 85°C
EDM650AUSC0
EDM650AUSC0 LFG
SWITCH TACT SPST-NO 0.05A 100V
C&K
414
In Stock
1 : $6.93000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeSurface Mount1.20mm-Top ActuatedSMD (SMT) Tab-Non-Illuminated--650gf-Tactile Feedback-55°C ~ 85°C
EDM 450 S AC LFS
EDM 450 S AC LFS
SWITCH TACT SPST-NO 0.05A 100V
C&K
464
In Stock
1 : $6.64000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeThrough Hole1.20mm-Top ActuatedPC Pin-Non-Illuminated--450gf-Tactile Feedback-25°C ~ 70°C
ED G (AC,SC) (0,1), EDGAC(0LFS,1LFG), EDM450
EDGSC0LFG
SWITCH TACT SPST-NO 0.05A 100V
C&K
2,683
In Stock
1 : $3.40000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeSurface Mount1.20mm-Top ActuatedSMD (SMT) Tab-Non-Illuminated--240gf---55°C ~ 85°C
ED G (AC,SC) (0,1), EDGAC(0LFS,1LFG), EDM450
EDGSC1LFG
SWITCH TACT SPST-NO 0.05A 100V
C&K
1,267
In Stock
1 : $3.88000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeSurface Mount1.20mm-Top ActuatedSMD (SMT) Tab-Non-Illuminated--240gfIP67 - Dust Tight, WaterproofSealed - Fully-55°C ~ 85°C
EDGAC1LFS
EDGAC1LFS
SWITCH TACT SPST-NO 0.05A 100V
C&K
391
In Stock
1 : $4.05000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeThrough Hole1.20mm-Top ActuatedPC Pin-Non-Illuminated--240gfIP67 - Dust Tight, WaterproofSealed - Fully-55°C ~ 85°C
EDM650AGSC0 LFS
EDM650AGSC0 LFS
SWITCH TACT SPST-NO 0.05A 100V
C&K
1,024
In Stock
1 : $7.49000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeSurface Mount1.20mm-Top ActuatedSMD (SMT) Tab-Non-Illuminated--650gf-Tactile Feedback-25°C ~ 70°C
EDM650AGAC0 LFS
EDM650AGAC0 LFS
SWITCH TACT SPST-NO 0.05A 100V
C&K
2,222
In Stock
1 : $7.49000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeThrough Hole1.20mm-Top ActuatedPC Pin-Non-Illuminated--650gf-Tactile Feedback-25°C ~ 70°C
EDM 650 G AC, EDM 450 G AC,EDM(4,6)50AUAC0 LFS
EDM650AUAC0 LFS
SWITCH TACT SPST-NO 0.05A 100V
C&K
11,087
In Stock
1 : $8.02000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeThrough Hole1.20mm-Top ActuatedPC Pin-Non-Illuminated--650gf-Tactile Feedback-55°C ~ 85°C
ED S AC 0, ED S AC 1
ED G AC 0
SWITCH TACT SPST-NO 0.05A 100V
C&K
480
In Stock
1 : $1.54000
Bag
Bag
ObsoleteSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeThrough Hole1.20mm-Top ActuatedPC Pin-Non-Illuminated--240gf---55°C ~ 85°C
EDM450AUSC0 LFG
EDM450AUSC0 LFG
SWITCH TACT SPST-NO 0.05A 100V
C&K
0
In Stock
Check Lead Time
1 : $6.79000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeSurface Mount1.20mm-Top ActuatedSMD (SMT) Tab-Non-Illuminated--450gf-Tactile Feedback-55°C ~ 85°C
ED S AC 0, ED S AC 1
EDGAC0LFS
SWITCH TACT SPST-NO 0.05A 100V
C&K
0
In Stock
Check Lead Time
1 : $2.96000
Tube
Tube
ActiveSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeThrough Hole1.20mm-Top ActuatedPC Pin-Non-Illuminated--240gf---55°C ~ 85°C
ED G (AC,SC) (0,1), EDGAC(0LFS,1LFG), EDM450
EDM450AGSC0 LFS
SWITCH TACT SPST-NO 0.05A 100V
C&K
0
In Stock
Check Lead Time
2,500 : $3.51944
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeSurface Mount1.20mm-Top ActuatedSMD (SMT) Tab-Non-Illuminated--450gf-Tactile Feedback-25°C ~ 70°C
ED S AC 0, ED S AC 1
ED G AC 1
SWITCH TACT SPST-NO 0.05A 100V
C&K
0
In Stock
Obsolete
Bag
ObsoleteSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeThrough Hole1.20mm-Top ActuatedPC Pin-Non-Illuminated--240gfIP67 - Dust Tight, WaterproofSealed - Fully-55°C ~ 85°C
EDM 650 G AC, EDM 450 G AC,EDM(4,6)50AUAC0 LFS
EDM 450 G AC
SWITCH TACT SPST-NO 0.05A 100V
C&K
0
In Stock
Obsolete
Bag
ObsoleteSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeThrough Hole1.20mm-Top ActuatedPC Pin11.30mm x 10.35mmNon-Illuminated--450gf-Tactile Feedback-55°C ~ 85°C
EDM 450 G SC
EDM 450 G SC
SWITCH TACT SPST-NO 0.05A 100V
C&K
0
In Stock
Obsolete
Bag
ObsoleteSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeSurface Mount1.20mm-Top ActuatedSMD (SMT) Tab11.30mm x 10.35mmNon-Illuminated--450gf-Tactile Feedback-55°C ~ 85°C
ED S AC 0, ED S AC 1
EDM 450 S AC
SWITCH TACT SPST-NO 0.05A 100V
C&K
0
In Stock
Obsolete
Bag
ObsoleteSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeThrough Hole1.20mm-Top ActuatedPC Pin11.30mm x 10.35mmNon-Illuminated--450gf-Tactile Feedback-25°C ~ 70°C
EDM 650 G AC, EDM 450 G AC,EDM(4,6)50AUAC0 LFS
EDM 650 G AC
SWITCH TACT SPST-NO 0.05A 100V
C&K
0
In Stock
Obsolete
Bag
ObsoleteSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeThrough Hole1.20mm-Top ActuatedPC Pin11.30mm x 10.35mmNon-Illuminated--650gf-Tactile Feedback-55°C ~ 85°C
ED G (AC,SC) (0,1), EDGAC(0LFS,1LFG), EDM450
ED G SC 0
SWITCH TACT SPST-NO 0.05A 100V
C&K
0
In Stock
Obsolete
Bag
ObsoleteSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeSurface Mount1.20mm-Top ActuatedSMD (SMT) Tab-Non-Illuminated--240gf---55°C ~ 85°C
ED G (AC,SC) (0,1), EDGAC(0LFS,1LFG), EDM450
ED G SC 1
SWITCH TACT SPST-NO 0.05A 100V
C&K
0
In Stock
Obsolete
Bag
ObsoleteSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeSurface Mount1.20mm-Top ActuatedSMD (SMT) Tab-Non-Illuminated--240gfIP67 - Dust Tight, WaterproofSealed - Fully-55°C ~ 85°C
ED G (AC,SC) (0,1), EDGAC(0LFS,1LFG), EDM450
EDM 450 S SC0
SWITCH TACT SPST-NO 0.05A 100V
C&K
0
In Stock
Obsolete
Bag
ObsoleteSPST-NOOff-Mom0.05A @ 100VAC/DCSnap DomeSurface Mount1.20mm-Top ActuatedSMD (SMT) Tab-Non-Illuminated--450gf-Tactile Feedback-25°C ~ 70°C
Showing
of 21

0.05A @ 100VAC/DC Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.