CW Industries Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $1.68000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
2,002 In Stock | 1 : $1.77000 Bulk | Bulk | Active | Through Hole | Standard | SPST | Off-On | 1A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | - | |||
2,525 In Stock | 1 : $4.69000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
270 In Stock | 1 : $8.15000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button | No Marking | Red | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 12.00mm Dia | -25°C ~ 85°C | |||
727 In Stock | 1 : $8.33000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (DC) | - | 14 V | Round, Button | No Marking | Black | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -25°C ~ 85°C | |||
12,885 In Stock | 1 : $8.81000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 12.00mm Dia | -25°C ~ 85°C | |||
958 In Stock | 1 : $8.85000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST | Off-On | 10A (DC) | - | 14 V | Round, Button | No Marking | Red | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -25°C ~ 85°C | |||
7,655 In Stock | 1 : $1.68000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-On | 300mA (DC) | - | 30 V | Rectangular, Plunger | No Marking | - | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
2,670 In Stock | 1 : $1.68000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
7,962 In Stock | 1 : $1.77000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST | Off-On | 1A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | - | |||
12,177 In Stock | 1 : $3.18000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 7.20mm Dia | - | |||
990 In Stock | 1 : $3.61000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST | Off-On | 3A (AC) | 125 V | - | Square, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 12.20mm Dia | - | |||
648 In Stock | 1 : $3.61000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Square, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 12.20mm Dia | - | |||
328 In Stock | 1 : $3.81000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 500mA (AC) | 125 V | - | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | Circular - 5.20mm Dia | - | |||
930 In Stock | 1 : $4.02000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST | Off-On | 3A (AC) | 125 V | - | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 12.20mm Dia | - | |||
2,928 In Stock | 1 : $4.25000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 6A (AC) | 125 V | - | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 16.00mm Dia | -20°C ~ 85°C | |||
769 In Stock | 1 : $4.25000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 6A (AC) | 125 V | - | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 16.00mm Dia | -20°C ~ 85°C | |||
6,242 In Stock | 1 : $4.87000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST | Off-On | 10A (AC), 20A (DC) | 125 V | 14 V | Round, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
1,326 In Stock | 1 : $5.25000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST-NO | Off-Mom | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
573 In Stock | 1 : $5.32000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Green | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
507 In Stock | 1 : $5.32000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Blue | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
1,086 In Stock | 1 : $5.41000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 10A (AC), 20A (DC) | 125 V | 14 V | Round, Button | No Marking | Red | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
2,692 In Stock | 1 : $6.30000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | SPST | Off-On | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Red | LED, Red | 12 VDC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
1,502 In Stock | 1 : $6.41000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | SPST-NO | Off-Mom | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Red | LED, Red | 12 VDC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
343 In Stock | 1 : $6.46000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Round, Button | No Marking | Red | LED, Red | 3 VDC | Solder Lug | - | - | Circular - 16.00mm Dia | -20°C ~ 85°C |