Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
275 In Stock | 1 : $1.54000 Tray | Tray | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | IP40 | - | 55gf | 3.467gf | 0.110" (2.8mm) | 0.031" (0.80mm) | 0.047" (1.20mm) | -25°C ~ 85°C | |||
4 In Stock | 1 : $24.33000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 6A (DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Screw Terminal | IP40 | - | 6.000gf | 0.500gf | 0.780" (19.8mm) | 0.080" (2.0mm) | 0.394" (10.0mm) | -25°C ~ 80°C | |||
5 In Stock | 1 : $70.08000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 24 V | - | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 600gf | 70gf | 20° | 10° | 75° | -20°C ~ 60°C | |||
87 In Stock | 1 : $3.49000 Bulk | Bulk | Active | SPDT | On-Mom | 16A (AC), 10A (DC) | 250 V | 30 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 125gf | 14gf | 0.157" (4.0mm) | 0.031" (0.8mm) | 0.062" (1.6mm) | -25°C ~ 105°C | |||
43 In Stock | 1 : $4.03000 Bulk | Bulk | Active | SPDT | On-Mom | 16A (AC), 10A (DC) | 250 V | 30 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 125gf | 14gf | 0.157" (4.0mm) | 0.060" (1.5mm) | 0.062" (1.6mm) | -25°C ~ 105°C | |||
99 In Stock | 1 : $4.69000 Bulk | Bulk | Active | SPDT | On-Mom | 6A (AC/DC) | 250 V | 30 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 60gf | 6.000gf | 0.157" (4.0mm) | 0.060" (1.5mm) | 0.062" (1.6mm) | -25°C ~ 105°C | |||
12 In Stock | 1 : $240.90000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Cable with Connector | IP67 - Dust Tight, Waterproof | - | 1000gf | 100gf | 10° | 7° | 65° | -10°C ~ 80°C | |||
500 Marketplace | 500 : $0.92000 Bulk | Bulk | Active | SPDT | On-Mom | - | - | - | Lever, Straight | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | - | - | - | - | - | - | |||
277 In Stock | 1 : $4.62000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 24 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 220gf | 38gf | - | 0.020" (0.5mm) | 0.045" (1.1mm) | -40°C ~ 85°C | |||
23 In Stock 20 Factory | 1 : $24.73000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 6A (DC) | 125 V | 30 V | - | Chassis Mount | Screw Terminal | IP40 | - | - | - | - | - | - | -25°C ~ 80°C | |||
96 In Stock | 1 : $3.07000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 6A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | - | IP40 | - | 100gf | 15gf | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.039" (1.0mm) | -25°C ~ 105°C | |||
49 In Stock | 1 : $3.45000 Tray | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
6 In Stock | 1 : $113.00000 Box | Box | Active | DPST-NO/NC | On-Off, Off-On | 6A (AC) | 120 V | - | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | - | - | - | - | - | -30°C ~ 80°C | |||
80 In Stock | 1 : $2.56000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 6A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 100gf | 15gf | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.039" (1.0mm) | -25°C ~ 105°C | |||
181 In Stock | 1 : $5.54000 - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
98 In Stock | 1 : $5.20000 - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
95 In Stock | 1 : $1.41000 Bag | Bag | Active | SPST-NO | Off-Mom | 5A (AC) | 125 V | - | Lever, Straight | Through Hole | PC Pin | - | - | 12gf | 5gf | 0.256" (6.5mm) | 0.047" (1.2mm) | 0.059" (1.5mm) | -40°C ~ 120°C | |||
100 In Stock | 1 : $1.45000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 12gf | 5gf | 0.256" (6.5mm) | 0.047" (1.2mm) | 0.059" (1.5mm) | -40°C ~ 120°C | |||
96 In Stock | 1 : $1.49000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Solder Lug | - | - | 40gf | 20gf | 0.161" (4.1mm) | 0.031" (0.80mm) | 0.039" (1.0mm) | -40°C ~ 120°C | |||
100 In Stock | 1 : $1.63000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Roller | Through Hole | PC Pin | - | - | 40gf | 20gf | 0.161" (4.1mm) | 0.031" (0.80mm) | 0.039" (1.0mm) | -40°C ~ 120°C | |||
100 In Stock | 1 : $1.36000 Bag | Bag | Active | SPST-NO | Off-Mom | 5A (AC) | 125 V | - | Lever, Straight | Through Hole | PC Pin | - | - | 20gf | 10gf | 0.157" (4.0mm) | 0.035" (0.9mm) | 0.031" (0.8mm) | -40°C ~ 120°C | |||
100 In Stock | 1 : $1.44000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 25gf | 10gf | 0.256" (6.5mm) | 0.047" (1.2mm) | 0.059" (1.5mm) | -40°C ~ 120°C | |||
100 In Stock | 1 : $1.26000 Bag | Bag | Active | SPST-NO | Off-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 12gf | 5gf | 0.256" (6.5mm) | 0.047" (1.2mm) | 0.059" (1.5mm) | -40°C ~ 120°C | |||
90 In Stock | 1 : $1.45000 Bag | Bag | Active | SPST-NO | Off-Mom | 5A (AC) | 125 V | - | Lever, Roller | Through Hole | PC Pin | - | - | 18gf | 5gf | 0.161" (4.1mm) | 0.031" (0.80mm) | 0.039" (1.0mm) | -40°C ~ 120°C | |||
100 In Stock | 1 : $1.58000 Bag | Bag | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Through Hole | PC Pin | - | - | 25gf | 10gf | 0.256" (6.5mm) | 0.047" (1.2mm) | 0.059" (1.5mm) | -40°C ~ 120°C |