Results: 0
Manufacturer
Celduc Inc.Comus InternationalCoto TechnologyGC ElectronicsIXYSLittelfuse Inc.Magnasphere CorpMolexPIC GmbHReed Switch Developments Corp.SparkFun ElectronicsStandex-Meder Electronics
Series
-*223024502451250126025904559050591655916659170
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-Glass Body ReedMagnasphere® MagneticMolded Body Reed
Circuit
-SPDTSPST-NCSPST-NOSPST-NO, Latching
Operate Range
0 ~ 22AT0 ~ 37AT3.81mm12mT14.45mm14.66mm15.90mm16.56mm20mT20.78mm21.41mm23.39mm
Release Range
16.33mm16.51mm18.11mm22.78mm22.91mm23.27mm25.12mm27.74mm33.35mm0.5 ~ 3.2mT1.76 ~ 4.73mT2 ~ 13AT
Current - Switching
0.1mA (AC/DC)1mA (DC)50mA (DC)100mA (AC/DC)180mA (AC), 250mA (DC)200mA (AC/DC)250mA (AC), 350mA (DC)250mA (AC/DC)250mA (DC)280mA (AC), 400mA (DC)300mA (AC), 400mA (DC)300mA (AC/DC)
Voltage - Switching AC
3 V24 V30 V50 V100 V110 V120 V125 V130 V140 V150 V170 V
Voltage - Switching DC
3 V6 V24 V30 V50 V100 V110 V140 V150 V160 V170 V175 V
Power - Rated
0.3mW1VA1W3VA3W5VA5W8W10VA10W15W20VA
Operate Time
0.1 ms0.15 ms200 µs0.2 ms0.25 ms0.3 ms0.35 ms0.4 ms450 µs0.45 ms0.5 ms500 µs
Release Time
0.5 µs0.02 ms30 µs0.03 ms50 µs0.05 ms0.07 ms0.1 ms0.15 ms0.2 ms0.25 ms0.3 ms
Mounting Type
-Surface MountThrough Hole
Termination Style
-AxialAxial, FlatGull WingJ LeadPC PinSMD (SMT) TabWire Leads
Length - Overall
0.051" (1.30mm)0.052" (1.32mm)0.189" (4.80mm)0.217" (5.51mm)0.272" (6.91mm)0.279" (7.09mm)0.283" (7.20mm)0.295" (7.49mm)0.298" (7.57mm)0.303" (7.70mm)0.342" (8.68mm)0.376" (9.55mm)
Size - Body
0.052" L x 0.033" W x 0.041" H (1.32mm x 0.84mm x 1.05mm)0.059" Dia x 0.193" L (1.50mm x 4.90mm)0.070" Dia x 0.196" L (1.78mm x 4.98mm)0.071" Dia x 0.197" L (1.80mm x 5.00mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)0.071" Dia x 0.390" L (1.80mm x 9.91mm)0.071" Dia x 0.394" L (1.80mm x 10.00mm)0.071" Dia x 0.400" L (1.80mm x 10.16mm)0.071" Dia x 0.500" L (1.80mm x 12.70mm)0.071" Dia x 0.531" L (1.80mm x 13.50mm)0.072" Dia x 0.270" L (1.82mm x 6.86mm)0.079" Dia x 0.394" L (2.00mm x 10.00mm)
Height Above Board
0.041" (1.05mm)0.053" (1.35mm)0.064" (1.64mm)0.071" (1.80mm)0.075" (1.90mm)0.076" (1.92mm)0.077" (1.95mm)0.079" (2.00mm)0.080" (2.03mm)0.083" (2.10mm)0.087" (2.20mm)0.089" (2.26mm)
Operating Temperature
-75°C ~ 125°C-60°C ~ 100°C-60°C ~ 125°C-60°C ~ 155°C-55°C ~ 125°C-55°C ~ 75°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C
Capacitance
0.1 pF0.2 pF0.25 pF0.3 pF0.35 pF0.4 pF0.45 pF0.5 pF0.6 pF0.7 pF0.8 pF1 pF1.5 pF2 pF
Current - Carry
0.1mA (AC/DC)300mA (AC/DC)400mA (AC/DC)0.5A500mA (AC/DC)500mA (DC)700mA (AC/DC)700mA (DC)800mA (DC)1A (AC/DC)1A (DC)1.2A (AC/DC)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.