Magnetic, Reed Switches

Results: 985
Manufacturer
Celduc Inc.Comus InternationalCoto TechnologyGC ElectronicsIXYSLittelfuse Inc.Magnasphere CorpMolexPIC GmbHReed Switch Developments Corp.SparkFun ElectronicsStandex-Meder Electronics
Series
-*223024502451250126025904559050591655916659170
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-Glass Body ReedMagnasphere® MagneticMolded Body Reed
Circuit
-SPDTSPST-NCSPST-NOSPST-NO, Latching
Operate Range
0 ~ 22AT0 ~ 37AT3.81mm12mT14.45mm14.66mm15.90mm16.56mm20mT20.78mm21.41mm23.39mm
Release Range
16.33mm16.51mm18.11mm22.78mm22.91mm23.27mm25.12mm27.74mm33.35mm0.5 ~ 3.2mT1.76 ~ 4.73mT2 ~ 13AT
Current - Switching
0.1mA (AC/DC)1mA (DC)50mA (DC)100mA (AC/DC)180mA (AC), 250mA (DC)200mA (AC/DC)250mA (AC), 350mA (DC)250mA (AC/DC)250mA (DC)280mA (AC), 400mA (DC)300mA (AC), 400mA (DC)300mA (AC/DC)
Voltage - Switching AC
3 V24 V30 V50 V100 V110 V120 V125 V130 V140 V150 V170 V
Voltage - Switching DC
3 V6 V24 V30 V50 V100 V110 V140 V150 V160 V170 V175 V
Power - Rated
0.3mW1VA1W3VA3W5VA5W8W10VA10W15W20VA
Operate Time
0.1 ms0.15 ms200 µs0.2 ms0.25 ms0.3 ms0.35 ms0.4 ms450 µs0.45 ms0.5 ms500 µs
Release Time
0.5 µs0.02 ms30 µs0.03 ms50 µs0.05 ms0.07 ms0.1 ms0.15 ms0.2 ms0.25 ms0.3 ms
Mounting Type
-Surface MountThrough Hole
Termination Style
-AxialAxial, FlatGull WingJ LeadPC PinSMD (SMT) TabWire Leads
Length - Overall
0.051" (1.30mm)0.052" (1.32mm)0.189" (4.80mm)0.217" (5.51mm)0.272" (6.91mm)0.279" (7.09mm)0.283" (7.20mm)0.295" (7.49mm)0.298" (7.57mm)0.303" (7.70mm)0.342" (8.68mm)0.376" (9.55mm)
Size - Body
0.052" L x 0.033" W x 0.041" H (1.32mm x 0.84mm x 1.05mm)0.059" Dia x 0.193" L (1.50mm x 4.90mm)0.070" Dia x 0.196" L (1.78mm x 4.98mm)0.071" Dia x 0.197" L (1.80mm x 5.00mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)0.071" Dia x 0.390" L (1.80mm x 9.91mm)0.071" Dia x 0.394" L (1.80mm x 10.00mm)0.071" Dia x 0.400" L (1.80mm x 10.16mm)0.071" Dia x 0.500" L (1.80mm x 12.70mm)0.071" Dia x 0.531" L (1.80mm x 13.50mm)0.072" Dia x 0.270" L (1.82mm x 6.86mm)0.079" Dia x 0.394" L (2.00mm x 10.00mm)
Height Above Board
0.041" (1.05mm)0.053" (1.35mm)0.064" (1.64mm)0.071" (1.80mm)0.075" (1.90mm)0.076" (1.92mm)0.077" (1.95mm)0.079" (2.00mm)0.080" (2.03mm)0.083" (2.10mm)0.087" (2.20mm)0.089" (2.26mm)
Operating Temperature
-75°C ~ 125°C-60°C ~ 100°C-60°C ~ 125°C-60°C ~ 155°C-55°C ~ 125°C-55°C ~ 75°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C
Capacitance
0.1 pF0.2 pF0.25 pF0.3 pF0.35 pF0.4 pF0.45 pF0.5 pF0.6 pF0.7 pF0.8 pF1 pF1.5 pF2 pF
Current - Carry
0.1mA (AC/DC)300mA (AC/DC)400mA (AC/DC)0.5A500mA (AC/DC)500mA (DC)700mA (AC/DC)700mA (DC)800mA (DC)1A (AC/DC)1A (DC)1.2A (AC/DC)
Stocking Options
Environmental Options
Media
Marketplace Product
985Results

Showing
of 985
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MDSR-7 10-20
MDSR-7-10-20
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
29,272
In Stock
1 : $0.69000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.071" Dia x 0.500" L (1.80mm x 12.70mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
59165-1-S-00-D
59165-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
14,690
In Stock
1 : $0.73000
Cut Tape (CT)
1,500 : $0.47500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Surface Mount
Gull Wing
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
12,806
In Stock
1 : $0.81000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
500mA (DC)
-
200 V
10W
0.4 ms
0.05 ms
Through Hole
Axial
1.744" (44.30mm)
0.087" Dia x 0.551" L (2.20mm x 14.00mm)
-
-40°C ~ 125°C
0.3 pF
1A (DC)
MDSR-7-10-25
MDSR-7-10-25
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
18,711
In Stock
1,000
Factory
1 : $0.85000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.071" Dia x 0.500" L (1.80mm x 12.70mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
MK15 Series
MK15-B-2
SWITCH REED SPST-NO 500MA 180V
Standex-Meder Electronics
83,995
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.58750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
500mA (AC/DC)
180 V
180 V
10W
0.5 ms
0.05 ms
Surface Mount
Gull Wing
0.768" (19.50mm)
0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm)
0.102" (2.60mm)
-40°C ~ 130°C
0.3 pF
1A (AC/DC)
59170-1-S-00-D
59170-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
42,840
In Stock
1 : $0.93000
Cut Tape (CT)
1,500 : $0.57057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
CT10-1020-G1
CT10-1020-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
87,879
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.65000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 20AT
-
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.640" (16.26mm)
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
0.115" (2.92mm)
-40°C ~ 125°C
-
500mA (DC)
MDSM-4R Series
MDSM-4R-12-18
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
144,319
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.48457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
12 ~ 18AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
RI-02SMDM-1015-G1
RI-02SMDM-1015-G1
SWITCH REED SPST-NO 500MA 140V
Comus International
1,584
In Stock
1 : $0.98000
Cut Tape (CT)
2,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
2 ~ 13AT
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.639" (16.23mm)
0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
-
500mA (DC)
MDSM-10R-20-25-AT
MDSM-10R-20-25
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
50,895
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.69437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.5 ms
0.1 ms
Surface Mount
Gull Wing
0.615" (15.62mm)
0.071" Dia x 0.400" L (1.80mm x 10.16mm)
0.079" (2.00mm)
-40°C ~ 125°C
0.2 pF
1A (DC)
59165-1
59165-1-U-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
3,350
In Stock
1 : $1.03000
Cut Tape (CT)
1,500 : $0.63191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Surface Mount
Gull Wing
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
RI-70
RI-70GP0710
SWITCH REED SPST-NO 500MA 120V
Comus International
46,897
In Stock
1 : $1.05000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
7 ~ 10AT
-
500mA (AC/DC)
120 V
170 V
10W
0.15 ms
0.03 ms
Through Hole
Axial
1.811" (46.00mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
-
-55°C ~ 125°C
0.35 pF
400mA (AC/DC)
59170 SERIES
59170-1-U-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
212
In Stock
1 : $1.07000
Cut Tape (CT)
1,500 : $0.54737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
MK15 Series
MK15-C-2
SWITCH REED SPST-NO 500MA 180V
Standex-Meder Electronics
4,714
In Stock
1 : $1.23000
Cut Tape (CT)
2,500 : $0.68832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
500mA (AC/DC)
180 V
180 V
10W
0.5 ms
0.05 ms
Surface Mount
Gull Wing
0.768" (19.50mm)
0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm)
0.102" (2.60mm)
-40°C ~ 130°C
0.3 pF
1A (AC/DC)
CT10-1530-G1
CT10-1530-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
374,795
In Stock
1 : $1.37000
Cut Tape (CT)
2,000 : $0.84032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 30AT
-
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.640" (16.26mm)
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
0.115" (2.92mm)
-40°C ~ 125°C
-
500mA (DC)
CT10-2540-G1
CT10-2540-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
208,772
In Stock
1 : $1.37000
Cut Tape (CT)
2,000 : $0.84032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
25 ~ 40AT
-
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.640" (16.26mm)
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
0.115" (2.92mm)
-40°C ~ 125°C
-
500mA (DC)
MK23-80-B-2
MK23-80-B-2
SWITCH REED SPST-NO 500MA 170V
Standex-Meder Electronics
49,571
In Stock
1 : $1.49000
Cut Tape (CT)
2,500 : $1.05000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
500mA (AC/DC)
170 V
170 V
10W
0.6 ms
0.1 ms
Surface Mount
Gull Wing
0.512" (13.00mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
-
-40°C ~ 130°C
0.2 pF
500mA (AC/DC)
59050-010
59050-010
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
5,158
In Stock
1 : $1.49000
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
10 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
PC Pin
0.900" (22.86mm)
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
0.180" (4.57mm)
-40°C ~ 105°C
0.3 pF
1A (DC)
MK16-B-2
MK16-B-2
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
39,350
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.73996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
400mA (AC/DC)
200 V
200 V
10W
0.6 ms
0.05 ms
Surface Mount
Gull Wing
0.614" (15.60mm)
0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)
0.094" (2.40mm)
-40°C ~ 130°C
0.2 pF
500mA (AC/DC)
CT10-1030-G1
CT10-1030-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
33,176
In Stock
1 : $1.58000
Cut Tape (CT)
2,000 : $0.78347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 30AT
-
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.640" (16.26mm)
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
0.115" (2.92mm)
-40°C ~ 125°C
-
500mA (DC)
CT10-1540-G1
CT10-1540-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
23,722
In Stock
1 : $1.58000
Cut Tape (CT)
2,000 : $0.78347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 40AT
-
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.640" (16.26mm)
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
0.115" (2.92mm)
-40°C ~ 125°C
-
500mA (DC)
CT10-1030-G4
CT10-1030-G4
SWITCH REED SPST-NO 500MA 140V
Coto Technology
70,506
In Stock
1 : $1.60000
Cut Tape (CT)
2,000 : $0.98576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 30AT
-
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.770" (19.56mm)
0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm)
0.100" (2.54mm)
-40°C ~ 125°C
-
500mA (DC)
ORD 229/20-25 AT
ORD 229/20-25 AT
SWITCH REED SPST-NO 500MA 300V
Standex-Meder Electronics
113,692
In Stock
1 : $1.63000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
20 ~ 25AT
-
500mA (AC), 700mA (DC)
300 V
350 V
50W
0.6 ms
0.05 ms
Through Hole
Axial
2.181" (55.40mm)
0.108" Dia x 0.827" L (2.75mm x 21.00mm)
-
-
0.5 pF
2.5A (AC/DC)
59165-1-S-00-A
59165-1-S-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
6,034
In Stock
1 : $1.70000
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
Axial
1.590" (40.39mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
-
-40°C ~ 105°C
0.3 pF
800mA (DC)
MLRR-4 17-23
MLRR-4-17-23
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
308
In Stock
1 : $1.71000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
17 ~ 23AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1A (DC)
Showing
of 985

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.