Results: 0
Manufacturer
ABLIC Inc.Allegro MicroSystemsAlps AlpineAmpleon USA Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMCoto TechnologyDiodes IncorporatedHoneywell Sensing and Productivity Solutionsifm efector, inc.Igus
Series
-*2SS52M400SR541005SS613SS65SS6SSABLADADL
Packaging
-BagBoxBulkCanisterCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
-Bipolar SwitchBipolar Switch, DualLatchLatch, Bipolar SwitchLatch, DualLatch, Omnipolar SwitchLatch, Unipolar SwitchOmnipolar SwitchOmnipolar, Unipolar SwitchProgrammableSpecial PurposeUnipolar SwitchUnipolar Switch, Dual
Technology
-Hall EffectMagnetic, TMR (Tunneling Magnetoresistive)Magnetoresistive
Polarization
-EitherNorth PoleNorth Pole, South PoleSouth PoleUnidirectional
Sensing Range
-46mT Trip, -13.5mT Release-31.1mT ~ 134.6mT-30mT Trip, 30mT Release-28mT Trip, -2.5mT Release-25mT Trip, -20mT Release, 25mT Trip, 20mT Release-20.5mT Trip, -4mT Release-18.6mT Trip, -25.4mT Release-18mT Trip, 18mT Release-17mT Trip, 17.5mT Release-16.4mT Trip, -21.5mT Release-16mT Trip, -3.5mT Release; 16mT Trip, 3.5mT Release-15.1mT Trip, -19.8mT Release
Test Condition
-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 135°C-40°C ~ 150°C-40°C ~ 165°C-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 85°C0°C ~ 100°C0°C ~ 70°C0°C ~ 70°C (-40°C ~ 125°C)25°C
Voltage - Supply
-24V ~ 28V0.5V ~ 16V0.9V ~ 1.3V0.9V ~ 1.8V0.9V ~ 2.4V0.9V ~ 2V1V ~ 5.5V1.1V ~ 2V1.2V ~ 3.6V1.45V ~ 3.6V1.5V ~ 3.6V1.5V ~ 5.5V
Current - Supply (Max)
50nA (Typ)70nA (Typ)90nA (Typ)100nA (Typ)150nA (Typ)160nA160nA (Typ)200nA200nA (Typ)240nA300nA350nA
Current - Output (Max)
1µA10µA100µA150µA200µA500µA900µA1mA1.5mA2mA2.5mA3mA
Output Type
-Analog VoltageAnalog Voltage, Push-PullCMOSCommon Collector, Open DrainCurrent SourceCurrent Source, PWMDigitalDPST-NO/NCI2CLatchOpen CollectorOpen DrainPNP-NC
Features
10kHz Boost Mode-Amplified OutputAmplified Output, Programmable Trip PointAmplified Output, Temperature CompensatedProgrammableProgrammable FunctionProgrammable Function, Programmable Hysteresis, Programmable Trip Point, Temperature CompensatedProgrammable Function, Programmable Trip Point, Temperature CompensatedProgrammable HysteresisProgrammable Hysteresis, Programmable Trip Point, Temperature CompensatedProgrammable Trip PointProgrammable, Temperature CompensatedSleep Mode
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 150°C-55°C ~ 150°C (TA)-50°C ~ 150°C-40°C ~ 100°C (TA)-40°C ~ 100°C (TJ)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 110°C (TJ)-40°C ~ 115°C-40°C ~ 115°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Block MountChassis MountFlange MountPanel MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
2-SIP2-UltraMini SIP3-DFN (2x2)3-FLP3-LGA (2x1.5)3-Mini FLP3-MM3-SIP3-SMD3-SSIP4-CSP (0.71x0.71)4-DFN (1.1x1.4)
Package / Case
2-SIP2-SIP Module2-SIP, SSO-2-12-SIP, SSO-2-22-SIP, SSO-2-533-PowerUDFN3-PowerXDFN3-SIP3-SIP Module3-SIP, Formed Leads3-SIP, SSO-3-063-SMD, Flat Leads
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.