Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DRV5023FAEDBZRQ1
MAGNETIC SWITCH UNIPOLAR SOT23-3
Texas Instruments
8,836
In Stock
9,000
Factory
1 : $1.39000
Cut Tape (CT)
3,000 : $0.55752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveUnipolar SwitchHall EffectSouth Pole6mT Trip, 0.5mT Release-40°C ~ 125°C2.7V ~ 38V2.7mA (Typ)30mAOpen DrainTemperature Compensated-40°C ~ 125°C (TA)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO-92-3
DRV5023AJQLPG
MAGNETIC SWITCH UNIPOLAR TO92-3
Texas Instruments
382
In Stock
10,000
Factory
1 : $1.41000
Bulk
Bulk
Bulk
ActiveUnipolar SwitchHall EffectSouth Pole12mT Trip, 1mT Release-40°C ~ 125°C2.5V ~ 38V2.7mA (Typ)30mAOpen DrainTemperature Compensated-40°C ~ 125°C (TA)Through HoleTO-92-3TO-226-3, TO-92-3 Short Body
Showing
of 2

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.