Switches (Solid State)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AH3572-SA-7
MAG SWITCH OMNIPOLAR SOT23 T&R
Diodes Incorporated
0
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.17505
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Omnipolar Switch
Hall Effect
North Pole, South Pole
±3mT Trip, ±0.2mT Release
-40°C ~ 125°C
3V ~ 28V
4mA
55mA
Open Drain
Temperature Compensated
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
3-SIP
AH3572-P-B
MAG SWITCH OMNIPOLAR 3SIP BULK
Diodes Incorporated
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Bulk
Obsolete
Omnipolar Switch
Hall Effect
North Pole, South Pole
±3mT Trip, ±0.2mT Release
-40°C ~ 125°C
3V ~ 28V
4mA
55mA
Open Drain
Temperature Compensated
-40°C ~ 125°C (TA)
Through Hole
3-SIP
3-SIP
Showing
of 2

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.