Switches, Hubs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | PoE Ports | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Switch - Managed | Fixed | 8 | 8 | 10/100 | - | - | - | - | 0 | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Switch - Managed | Fixed | 8 | 8 | 10/100 | - | - | - | - | 0 | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Switch - Managed | Fixed | 8 | 8 | 10/100 | - | - | - | - | 0 | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Switch - Managed | Fixed | 8 | 8 | 10/100 | - | - | - | - | 0 | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Switch - Managed | Fixed | 8 | 8 | 10/100 | - | - | - | - | 0 | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Switch - Managed | Fixed | 16 | 16 | 10/100 | - | - | - | - | 0 | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Switch - Managed | Fixed | 16 | 16 | 10/100 | - | - | - | - | 0 | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Switch - Managed | Fixed | 16 | 16 | 10/100 | - | - | - | - | 0 | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -40°C ~ 75°C |