Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | PoE Ports | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock 400 Factory | 1 : $138.93000 Bulk | - | - | Bulk | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100 | - | - | - | - | - | RJ45 | 12V ~ 48V | - | DIN Rail | -40°C ~ 75°C | - | - | ||
40 In Stock 110 Factory | 1 : $257.26250 Bulk | - | - | Bulk | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100/1000 | - | - | - | - | - | RJ45 | 12V ~ 48V | - | DIN Rail | -40°C ~ 75°C | - | - | ||
784 In Stock 2,485 Factory | 1 : $260.00000 Box | - | - | Box | Active | Switch | Fixed | 16 | 16 | 10/100 | - | - | - | - | - | RJ45 | 9 ~ 32VDC | IP30 | DIN Rail | -10°C ~ 60°C | - | - | ||
346 In Stock 34 Factory | 1 : $437.00000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 16 | 16 | 10/100/1000 | - | - | - | - | - | RJ45 | 9V ~ 32V | IP30 | DIN Rail | -10°C ~ 60°C | - | - | |||
53 In Stock 49 Factory | 1 : $570.31000 Box | - | - | Box | Active | Switch - Managed | Fixed | 16 | 16 | 10/100/1000 | - | - | - | - | - | RJ45 | 12V ~ 60V | IP30 | DIN Rail | -10°C ~ 60°C | - | - | ||
21 In Stock | 1 : $1,578.01000 Bulk | - | Bulk | Active | Switch - Managed | Fixed | 16 | 16 | 10/100 | - | - | - | - | - | RJ45 | 10 ~ 30VDC | - | DIN Rail | -40°C ~ 70°C | - | - | |||
5 In Stock 54 Factory | 1 : $505.97000 Box | - | - | Box | Active | Switch - Unmanaged | Fixed | 16 | 16 | 10/100 | - | - | - | - | - | RJ45 | 10.8V ~ 52.8V | IP30 | DIN Rail | -40°C ~ 75°C | - | - | ||
0 In Stock Check Lead Time | 1 : $263.54000 Box | - | - | Box | Active | Switch - Unmanaged | Fixed | 16 | 16 | 10/100 | - | - | - | - | - | RJ45 | 5V ~ 30V | - | DIN Rail | -40°C ~ 80°C | - | - | ||
1 In Stock | 1 : $290.97000 Box | - | - | Box | Active | Switch - Unmanaged | Fixed | 16 | 16 | 10/100, 10/100/1000 | - | - | - | - | - | RJ45 | 5V ~ 30V | - | DIN Rail | -40°C ~ 80°C | - | - | ||
0 Marketplace | 1 : $67.00000 Bulk | - | - | Bulk | Active | - | Fixed | 5 | 5 | 10/100 | - | - | - | - | 0 | RJ45 | - | - | - | - | - | - |