Results: 0
Manufacturer
3PEAKABLIC Inc.Allegro MicroSystemsams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBroadcom LimitedCatalyst Semiconductor Inc.Cypress Semiconductor CorpDallas SemiconductorDiodes Incorporated
Series
-*ADM1185ADM1813ADM6315ADM8318BD45Exxxx-MBD45xxxBD46Exxxx-MBD46xxxBD47xxBD48Exx
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
-Not Verified
Type
-Battery Backup CircuitMonitorMulti-Voltage SupervisorPower MonitoringPower Supply MonitorRegulator/SupervisorReset TimerSequencerSimple Reset/Power-On ResetSmart ON/OFF ControllerSystem ManagerThermalTimer
Number of Voltages Monitored
12345678101216172432
Voltage - Threshold
0.1V0.395V, 0.4V0.4V0.405V0.5V0.6V0.7V0.75V0.75V, 3.3V, Adj0.78V, Adj0.788V0.788V, 1.575V
Output
-BidirectionalCMOS InvertedComplementaryI2COpen Drain or Open CollectorOpen Drain, BidirectionalOpen Drain, Open DrainOpen Drain, Push-PullOpen-Drain or Push-PullProgrammablePush-PullPush-Pull, Bi-DirectionalPush-Pull, Push-Pull
Reset
-Active HighActive High/Active LowActive Low
Reset Timeout
0ms Typical250ns Typical270ns Typical Propagation Delay300ns Typical1µs Maximum1µs Maximum Propagation Delay1.4µs Typical Propagation Delay1.5µs Typical Propagation Delay2µs Minimum2µs Typical Propagation Delay2.2µs Typical Propagation Delay2.5µs Typical Propagation Delay
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 155°C (TA)-50°C ~ 105°C (TA)-50°C ~ 125°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 110°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-38535LMIL-STD-883
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SFN Exposed Pad4-SMD, Flat Leads4-UDFN Exposed Pad4-UFDFN4-WFBGA, CSPBGA4-WFBGA, WLBGA4-XDFN4-XDFN Exposed Pad4-XFBGA, DSBGA4-XFBGA, WLBGA4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
3-SSOP3-USP (1.2x1.2)4-DSBGA4-SOP4-UCSP (1.05x1.05)4-UCSP (1x1)4-UDFN (1.6x1.6)4-USP (1.2x1.6)4-USPN (0.90x1.2)4-USPQ-B05 (1x1)4-WLP (0.73x0.73)4-WLP (0.85x0.85)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.