Supervisors

Results: 2
Manufacturer
Diodes IncorporatedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
2.93V4.63V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
SOT-143SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
APX803S-46SA-7
IC SUPERVISOR 1 CHANNEL SOT23
Diodes Incorporated
2,515
In Stock
12,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSimple Reset/Power-On Reset14.63VOpen Drain or Open CollectorActive Low140ms Minimum-40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT 143
TC1270ANSVRCTR
IC SUPERVISOR 1 CHANNEL SOT143
Microchip Technology
2,653
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.68000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSimple Reset/Power-On Reset12.93VOpen Drain or Open CollectorActive Low140ms Minimum-40°C ~ 125°C (TA)Surface MountTO-253-4, TO-253AASOT-143
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.