Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,214 In Stock | 1 : $0.92000 Cut Tape (CT) 5,000 : $0.39630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Push-Pull, Totem Pole | Active High | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
0 In Stock Check Lead Time | 1 : $2.70000 Cut Tape (CT) 3,000 : $1.29450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Simple Reset/Power-On Reset | 1 | 2.941V | Open Drain or Open Collector | Active Low | 65ms Minimum | -40°C ~ 85°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |