Supervisors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
IC SUPERVISOR 1 CHANNEL SOT23-6
Texas Instruments
3,564
In Stock
1 : $2.19000
Cut Tape (CT)
3,000 : $1.11822
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
BQ29718DSET
IC SUPERVISOR 1 CHANNEL 6WSON
Texas Instruments
9,092
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.97018
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3.3V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
BQ29718DSET
IC SUPERVISOR 1 CHANNEL 6WSON
Texas Instruments
6,774
In Stock
1 : $2.33000
Cut Tape (CT)
3,000 : $1.19746
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
1.1V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
Showing
of 3

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.