Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,625 In Stock 9,000 Factory | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.48000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Simple Reset/Power-On Reset | 1 | 2.64V | Push-Pull, Totem Pole | Active Low | 120ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
21,095 In Stock 10,000 Factory | 1 : $1.30000 Cut Tape (CT) 250 : $0.84612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Simple Reset/Power-On Reset | 1 | 2.64V | Push-Pull, Totem Pole | Active Low | 120ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,587 In Stock 9,000 Factory | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.30894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Simple Reset/Power-On Reset | 1 | 2.64V | Push-Pull, Totem Pole | Active Low | 120ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |