Supervisors

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedRohm Semiconductor
Series
-BD48xxx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Multi-Voltage SupervisorVoltage DetectorWatchdog Circuit
Number of Voltages Monitored
14
Voltage - Threshold
5.2VAdjustable/Selectable
Reset Timeout
6ms Minimum-Adjustable/Selectable
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Package / Case
16-SSOP (0.154", 3.90mm Width)SC-74A, SOT-753SOT-23-8
Supplier Device Package
5-SSOP16-QSOPSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,852
In Stock
1 : $4.31000
Cut Tape (CT)
2,500 : $2.16330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Watchdog Circuit
1
Adjustable/Selectable
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8
SOT-23-8
16 QSOP
ADM2914-1ARQZ
IC SUPERVISOR 4 CHANNEL 16QSOP
Analog Devices Inc.
1,944
In Stock
1 : $7.64000
Tube
-
Tube
Active
Not Verified
Multi-Voltage Supervisor
4
Adjustable/Selectable
Open Drain or Open Collector
Active Low
6ms Minimum
-40°C ~ 105°C (TA)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
5-SSOP_SSOP5 Pkg
BD4852G-TR
IC SUPERVISOR 1 CHANNEL 5SSOP
Rohm Semiconductor
299
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.16281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
5.2V
Open Drain or Open Collector
Active Low
-
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
5-SSOP
Showing
of 3

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.