if (Model.NotificationsEnabled) { }

Supervisors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
TLV840MADL30DBVR
LOW-VOLTAGE SUPERVISOR WITH ADJU
Texas Instruments
2,870
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.26863
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3V
Open Drain or Open Collector
Active Low
40µs Typical
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
STM6600BQ24DM6F
STM6601CM2DDM6F
IC SUPERVISOR 1 CHANNEL 12TDFN
STMicroelectronics
34,631
In Stock
1 : $1.69000
Cut Tape (CT)
3,000 : $0.75850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Smart ON/OFF Controller
1
3.1V
Open Drain or Open Collector
Active Low
240ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
12-WFDFN
12-TDFN (2x3)
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.