Supervisors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DSE-6-SON Pkg
TPS3899DL01DSER
NANOPOWER SUPERVISOR WITH PROGRA
Texas Instruments
3,067
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.56270
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
Adjustable/Selectable
Open Drain or Open Collector
Active Low
40µs Typical
-40°C ~ 125°C (TA)
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
8 TDFN
STM6510WCACDG6F
IC SUPERVISOR 1 CHANNEL 8TDFN
STMicroelectronics
6,321
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.60900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Reset Timer
1
1.665V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 85°C (TA)
Surface Mount
8-WFDFN
8-TDFN (2x2)
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.