SparkFun Electronics Stepper Motors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
ROB-09238
09238
STEPPER MOTOR HYBRID BIPOLAR 12V
SparkFun Electronics
185
In Stock
1 : $30.51000
Bulk
-
-
Bulk
Active
Hybrid
Bipolar
12VDC
330 mA
200.0
1.8°
-
32.57 / 230
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-
32.6 Ohms
Round Shaft
ROB-10551
10551
STEPPER MOTOR PM BIPOLAR 12V
SparkFun Electronics
172
In Stock
1 : $15.45000
Bulk
-
-
Bulk
Active
Permanent Magnet
Bipolar
12VDC
400 mA
48.0
7.5°
-
-
Round - 1.378" Dia (35.00mm)
-
0.118" (3.00mm)
0.492" (12.50mm)
1.650" (42.00mm)
Wire Leads with Connector
-
4 Ohms
Round Shaft
ROB-10846
10846
STEPPER MOTOR HYBRID BIPOLAR 3V
SparkFun Electronics
22
In Stock
1 : $31.65000
Bulk
-
-
Bulk
Active
Hybrid
Bipolar
3VDC
1.7 A
400.0
0.9°
-
67.97 / 480
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-
1.8 Ohms
Round Shaft
ROB-13656
13656
STEP MOTOR HYBRID BIPOLAR 3.2V
SparkFun Electronics
2
In Stock
1 : $59.76000
Bulk
-
-
Bulk
Active
Hybrid
Bipolar
3.2VDC
2 A
200.0
1.8°
±5%
125 / 882.7
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.250" (6.35mm)
0.827" (21.00mm)
1.856" (47.14mm)
Wire Leads
-
1.6 Ohms
Round Shaft
0
In Stock
Check Lead Time
1 : $9.94000
Bulk
-
-
Bulk
Active
Permanent Magnet
Bipolar
5VDC
-
64.0
5.625°
-
-
Round - 1.100" Dia (28.00mm)
-
0.118" (3.00mm)
0.394" (10.00mm)
-
Wire Leads with Connector
-
50 Ohms
Round Shaft
ROB-10847
10847
STEPPER MOTOR HYBRID UNIPOLAR 3V
SparkFun Electronics
0
In Stock
1 : $23.95000
Bulk
-
-
Bulk
Obsolete
Hybrid
Unipolar
3VDC
2 A
200.0
1.8°
-
127.47 / 900
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.250" (6.35mm)
0.890" (22.60mm)
1.856" (47.14mm)
Wire Leads
-
1.5 Ohms
Round Shaft
Showing
of 6

SparkFun Electronics Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.