NMB Technologies Corporation Stepper Motors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,646 In Stock | 1 : $23.00000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 15VDC | 100 mA | 2048.0 | 0.176° | - | 21.2 / 150 | Round - 0.591" Dia (15.00mm) | - | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.787" (20.00mm) | Wire Leads | - | 10 Ohms | Round Shaft | |||
637 In Stock | 1 : $23.28000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 10VDC | 350 mA | 1818.0 | 0.198° | - | - | Round - 0.787" Dia (20.00mm) | - | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.984" (25.00mm) | Wire Leads | - | 10 Ohms | Flatted Shaft | |||
283 In Stock | 1 : $23.52000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 24VDC | 250 mA | 727.0 | 0.495° | - | 63.7 / 450 | Round - 0.984" Dia (25.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads | - | 28 Ohms | Double Flatted Shaft | |||
1,108 In Stock | 1 : $24.18000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 24VDC | 250 mA | 1698.0 | 0.212° | - | 99.1 / 700 | Round - 1.378" Dia (35.00mm) | - | 0.197" (5.00mm) | 0.709" (18.00mm) | 1.650" (42.00mm) | Wire Leads | - | 28 Ohms | Double Flatted Shaft | |||
149 In Stock | 1 : $44.53000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Permanent Magnet | Bipolar | 3VDC | - | 20.0 | 18° | - | - | Round - 0.236" Dia (6.00mm) | - | 0.031" (0.80mm) | - | - | PC Pin | -10°C ~ 50°C | 20 Ohms | Round Shaft | ||
234 In Stock | 1 : $45.45000 Bulk | - | - | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | - | 20.0 | 18° | - | - | Round - 0.394" Dia (10.00mm) | - | 0.059" (1.50mm) | 0.197" (5.00mm) | 0.551" (14.00mm) | PC Pin | -10°C ~ 50°C | 21.5 Ohms | Round Shaft | ||
104 In Stock | 1 : $43.47000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 6.94 / 49 | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.650" (42.00mm) | Wire Leads | - | 5.5 Ohms | Round Shaft | |||
127 In Stock | 1 : $40.48000 Bulk | - | Bulk | Active | Hybrid, Dual Shaft | Unipolar | 24VDC | 800 mA | 400.0 | 0.9° | ±5% | 46.74 / 330 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -10°C ~ 50°C | 7.3 Ohms | Flatted Shaft | |||
70 In Stock | 1 : $56.09000 Bulk | - | Bulk | Active | Hybrid | Unipolar | 24VDC | 850 mA | 200.0 | 1.8° | ±5% | 24.08 / 170 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.984" (25.00mm) | 1.220" (31.00mm) | Wire Leads | -10°C ~ 50°C | 4.2 Ohms | Flatted Shaft | |||
30 In Stock | 1 : $68.70000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 24VDC | 1.5 A | 200.0 | 1.8° | - | 14.16 / 100 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | - | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.910" (23.11mm) | Connector | - | 1.3 Ohms | - | |||
47 In Stock | 1 : $70.34000 Bulk | - | Bulk | Active | Hybrid | Unipolar | 24VDC | 900 mA | 200.0 | 1.8° | ±5% | 67.98 / 480 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 5.8 Ohms | Flatted Shaft | |||
77 In Stock | 1 : $189.79000 Bulk | - | Bulk | Active | Hybrid, Dual Shaft | Unipolar | 24VDC | 1.9 A | 200.0 | 1.8° | ±5% | 679.82 / 4800 | Square - 3.347" x 3.347" (85.00mm x 85.00mm) | 34 | 0.551" (14.00mm) | 1.457" (37.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 3.9 Ohms | Double Flatted Shaft | |||
54 In Stock | 1 : $70.34000 Bulk | - | Bulk | Active | Hybrid | Unipolar | 24VDC | 2.9 A | 200.0 | 1.8° | ±5% | 67.98 / 480 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 0.6 Ohms | Flatted Shaft | |||
33 In Stock | 1 : $70.34000 Bulk | - | Bulk | Active | Hybrid | Unipolar | 24VDC | 1.8 A | 200.0 | 1.8° | ±5% | 67.98 / 480 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 1.5 Ohms | Flatted Shaft | |||
60 In Stock | 1 : $30.73000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 6.94 / 49 | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.650" (42.00mm) | Wire Leads | - | 5.5 Ohms | Round Shaft | |||
28 In Stock | 1 : $42.75000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 17.6 / 124 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.472" (12.00mm) | 1.950" (49.48mm) | Wire Leads | - | 7 Ohms | Round Shaft | |||
76 In Stock | 1 : $43.47000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 9.3 / 66 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.472" (12.00mm) | 1.950" (49.48mm) | Wire Leads | - | 8 Ohms | Round Shaft | |||
19 In Stock | 1 : $93.02000 Bulk | - | - | Bulk | Active | Permanent Magnet | Bipolar | 3VDC | - | 20.0 | 18° | - | - | Round - 0.134" Dia (3.40mm) | - | 0.024" (0.60mm) | 0.118" (3.00mm) | - | PC Pin | -10°C ~ 50°C | 25 Ohms | Round Shaft | ||
4 In Stock | 1 : $278.18000 Bulk | - | - | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | - | 97.71 / 690 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.790" (20.07mm) | 1.220" (30.99mm) | Connector | - | 1 Ohms | - | ||
67 In Stock | 1 : $34.53000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 400 mA | 20.0 | 18° | - | 2.1 / 15 | Round - 0.787" Dia (20.00mm) | - | 0.059" (1.50mm) | 0.315" (8.00mm) | 1.100" (28.00mm) | Wire Leads | - | 13 Ohms | Round Shaft | |||
30 In Stock | 1 : $35.24000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 3.5 / 25 | Round - 0.984" Dia (25.00mm) | - | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads | - | 16 Ohms | Round Shaft | |||
58 In Stock | 1 : $49.51000 Tray | - | - | Tray | Active | Hybrid | - | 2.4V | 2 A | - | 1.8° | - | 63.7 / 450 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | - | 0.490" (12.45mm) | 1.220" (31.00mm) | Connector | - | - | - | ||
16 In Stock | 1 : $51.13000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 23.4 / 167 | Round - 2.160" Dia (55.00mm) | - | 0.157" (4.00mm) | 0.591" (15.00mm) | 2.560" (65.00mm) | Wire Leads | - | 5.5 Ohms | Round Shaft | |||
10 In Stock | 1 : $55.90000 Bulk | - | Bulk | Active | Hybrid | Unipolar | 24VDC | 850 mA | 400.0 | 0.9° | ±5% | 22.7 / 160 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -10°C ~ 50°C | 4.2 Ohms | Flatted Shaft | |||
17 In Stock | 1 : $56.96000 Bulk | - | - | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | - | 20.0 | 18° | - | - | Round - 0.315" Dia (8.00mm) | - | 0.039" (1.00mm) | - | 0.433" (11.00mm) | PC Pin | -10°C ~ 50°C | 21 Ohms | Round Shaft |