ISL Products International Stepper Motors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
9
Marketplace
1 : $79.25000
Bag
-
-
Bag
Active
Permanent Magnet
Bipolar
12VDC
-
7200.0
0.05°
-
138.87 / 980.66
Round - 0.787" Dia (20.00mm)
-
0.157" (4.00mm)
0.551" (14.00mm)
0.591" (15.00mm)
Connector
-10°C ~ 55°C
-
-
MOT-I-81511
NEMA8 Hybrid Planetary Stepper M
ISL Products International
10
Marketplace
1 : $160.00000
Bag
-
Bag
Active
Hybrid Gear Motor
Bipolar
4.32VDC
800 mA
200.0
1.8°
-
220.25 / 1555
Round - 0.866" Dia (22.00mm)
8
0.236" (6.00mm)
3.854" (97.90mm)
0.709" (18.00mm)
Wire Leads
-20°C ~ 50°C
5.4 Ohms
-
MOT-I-81619
NEMA 17 Hybrid Stepper, Dual Sha
ISL Products International
0
Marketplace
1 : $22.96000
Bulk
-
Bulk
Active
Hybrid, Dual Shaft
Bipolar
7VDC
1.2 A
200.0
1.8°
±5%
69.4 / 490
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.079" (2.00mm)
0.945" (24.00mm)
2.736" (69.50mm)
Wire Leads
-20°C ~ 70°C
5.8 Ohms
Double Round Shaft
MOT-I-81656
NEMA 17 Hybrid Stepper, 1.8 step
ISL Products International
0
Marketplace
1 : $37.06000
Bag
-
*
Bag
Active
Hybrid
Bipolar
12VDC
400 mA
200.0
1.8°
-
47.22 / 333.43
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
2.500" (63.50mm)
1.220" (31.00mm)
Wire Leads with Connector
-10°C ~ 55°C
30 Ohms
-
0
Marketplace
1 : $40.33000
Bag
-
Bag
Active
Hybrid
Bipolar
4.32VDC
800 mA
200.0
1.8°
-
4.17 / 29.42
Square - 0.787" x 0.787" (20.00mm x 20.00mm)
8
0.157" (4.00mm)
0.394" (10.00mm)
0.630" (16.00mm)
Wire Leads
-20°C ~ 50°C
5.4 Ohms
Round Shaft
0
Marketplace
1 : $79.25000
Bag
-
-
Bag
Active
Permanent Magnet
Bipolar
12VDC
-
3130.5
0.115°
-
55.54 / 392.26
Round - 0.787" Dia (20.00mm)
-
0.157" (4.00mm)
0.551" (14.00mm)
0.591" (15.00mm)
Connector
-10°C ~ 55°C
-
-
MOT-I-81618
NEMA 34 Hybrid Stepper, Dual Sha
ISL Products International
0
Marketplace
1 : $85.92000
Bulk
-
Bulk
Active
Hybrid, Dual Shaft
Bipolar
7VDC
1.2 A
200.0
1.8°
±5%
69.39 / 490
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 70°C
5.8 Ohms
Double Round Shaft
0
Marketplace
Active
-
-
Box
Active
Hybrid
-
6.16VDC
670 mA
-
1.8°
-
16.66 / 117.68
Square - 1.102" x 1.102" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
2.795" (71.00mm)
0.906" (23.00mm)
Wire Leads
-20°C ~ 50°C
-
-
MOT-I-81511-139
NEMA8 HS Stepper, Planetary Gear
ISL Products International
0
Marketplace
Active
-
Bulk
Active
Hybrid Gear Motor
Bipolar
4.32VDC
800 mA
200.0
1.8°
±5%
438.99 / 3100
Round - 0.866" Dia (22.00mm)
8
0.236" (6.00mm)
0.787" (20.00mm)
0.709" (18.00mm)
Wire Leads
-20°C ~ 70°C
5.4 Ohms
Flatted Shaft
Showing
of 9

ISL Products International Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.