23 Stepper Motors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74 In Stock | 1 : $93.21000 Box | Tariff may apply if shipping to the United States | Box | Active | Hybrid | Bipolar | 3.2VDC | 2.8 A | 200.0 | 1.8° | ±5% | 267.64 / 1890 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 1.13 Ohms | Flatted Shaft | |||
233 In Stock | 1 : $120.51000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 2.8 A | 200.0 | 1.8° | - | 294 / 2076 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.860" (47.24mm) | Wire Leads | -20°C ~ 50°C | 1.1 Ohms | - | |||
46 In Stock | 1 : $327.32000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 2.3VDC | 2.8 A | 200.0 | 1.8° | - | 143.03 / 1010 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 23 | 0.250" (6.35mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -20°C ~ 50°C | - | Integrated Controller, Flatted Shaft | |||
28 In Stock | 1 : $90.27000 Bulk | - | Bulk | Active | Hybrid | Unipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 198.28 / 1400 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 2.3 Ohms | Flatted Shaft | |||
26 In Stock | 1 : $101.88000 Bulk | - | - | Bulk | Active | - | Bipolar | 24VDC | 4.2 A | 200.0 | 1.8° | - | 173 / 1222 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.236" (6.00mm) | 0.827" (21.00mm) | 1.850" (47.00mm) | Wire Leads | -20°C ~ 50°C | 0.5 Ohms | Flatted Shaft | ||
250 In Stock | 1 : $49.05000 Bulk | - | - | Bulk | Active | - | Bipolar | 24VDC | 4.2 A | 200.0 | 1.8° | - | 100 / 706 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.827" (21.00mm) | 1.850" (47.00mm) | Wire Leads | -20°C ~ 50°C | 0.3 Ohms | Flatted Shaft | ||
51 In Stock | 1 : $70.34000 Bulk | - | Bulk | Active | Hybrid | Unipolar | 24VDC | 900 mA | 200.0 | 1.8° | ±5% | 67.98 / 480 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 5.8 Ohms | Flatted Shaft | |||
102 In Stock | 1 : $135.94000 Box | Tariff may apply if shipping to the United States | Box | Active | - | Bipolar | 24 ~ 80VDC | 2.1 A | 200.0 | 1.8° | ±0.2% | 170 / 1200.46 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.819" (46.20mm) | Connector | -20°C ~ 50°C | 1.8 Ohms | Integrated Encoder, Flatted Shaft | |||
54 In Stock | 1 : $70.34000 Bulk | - | Bulk | Active | Hybrid | Unipolar | 24VDC | 2.9 A | 200.0 | 1.8° | ±5% | 67.98 / 480 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 0.6 Ohms | Flatted Shaft | |||
34 In Stock | 1 : $70.34000 Bulk | - | Bulk | Active | Hybrid | Unipolar | 24VDC | 1.8 A | 200.0 | 1.8° | ±5% | 67.98 / 480 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 1.5 Ohms | Flatted Shaft | |||
998 Marketplace | 1 : $46.00000 Case | - | Case | Active | - | - | 1.89VDC | 4.2 A | 200.0 | 1.8° | - | 155.77 / 1100 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.315" (8.00mm) | 1.023" (26.00mm) | 1.856" (47.14mm) | - | -10°C ~ 50°C | 0.45 Ohms | - | |||
992 Marketplace | 1 : $48.00000 Case | - | Case | Active | - | - | 2.6VDC | 4.4 A | 200.0 | 1.8° | - | 155.77 / 1100 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.315" (8.00mm) | 1.023" (26.00mm) | 1.856" (47.14mm) | - | -10°C ~ 50°C | 0.6 Ohms | - | |||
999 Marketplace | 1 : $53.00000 Case | - | Case | Active | - | - | 2.7VDC | 4.2 A | 200.0 | 1.8° | - | 283.2 / 2000 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.315" (8.00mm) | 0.890" (22.60mm) | 1.856" (47.14mm) | - | -10°C ~ 50°C | 0.65 Ohms | - | |||
157 Marketplace | 1 : $59.05000 Bulk | - | - | Bulk | Active | Hybrid | Unipolar | 5.7VDC | 1 A | 200.0 | 1.8° | - | 55 / 388.39 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.854" (47.10mm) | Wire Leads | -20°C ~ 50°C | 5.7 Ohms | Flatted Shaft | ||
85 Marketplace | 1 : $78.77000 Bulk | - | - | Bulk | Active | Hybrid | Unipolar | 7.4VDC | 1 A | 200.0 | 1.8° | - | 125 / 882.7 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.854" (47.10mm) | Wire Leads | -20°C ~ 50°C | 7.4 Ohms | Flatted Shaft | ||
82 Marketplace | 1 : $78.77000 Bulk | - | - | Bulk | Active | Hybrid | Unipolar | 3.6VDC | 2 A | 200.0 | 1.8° | - | 125 / 882.7 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.854" (47.10mm) | Wire Leads | -20°C ~ 50°C | 1.8 Ohms | Flatted Shaft | ||
75 Marketplace | 1 : $78.77000 Bulk | - | - | Bulk | Active | Hybrid | Bipolar | 2.5VDC | 2.8 A | 200.0 | 1.8° | - | 180 / 1271 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.827" (21.00mm) | 1.854" (47.10mm) | Wire Leads | -20°C ~ 50°C | 0.9 Ohms | Flatted Shaft | ||
999 Marketplace | 1 : $84.00000 Case | - | Case | Active | - | - | 2.7VDC | 4.2 A | 200.0 | 1.8° | - | 198.28 / 1400 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.315" (8.00mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | - | -10°C ~ 50°C | 0.65 Ohms | - | |||
134 Marketplace | 1 : $98.48000 Bulk | - | - | Bulk | Active | Hybrid | Unipolar | 8.6VDC | 1 A | 200.0 | 1.8° | - | 190 / 1341.7 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.854" (47.10mm) | Wire Leads | -20°C ~ 50°C | 8.6 Ohms | Flatted Shaft | ||
70 Marketplace | 1 : $98.48000 Bulk | - | - | Bulk | Active | Hybrid | Unipolar | 4.5VDC | 2 A | 200.0 | 1.8° | - | 190 / 1341.7 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.854" (47.10mm) | Wire Leads | -20°C ~ 50°C | 2.25 Ohms | Flatted Shaft | ||
63 Marketplace | 1 : $98.48000 Bulk | - | - | Bulk | Active | Hybrid | Bipolar | 3.2VDC | 2.8 A | 200.0 | 1.8° | - | 270 / 1906.62 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.854" (47.10mm) | Wire Leads | -20°C ~ 50°C | 1.13 Ohms | Flatted Shaft | ||
1,000 Marketplace | 1 : $46.00000 Case | - | Case | Active | - | - | 2.9VDC | 5.8 A | 300.0 | 1.8° | - | 127.47 / 900 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 23 | 0.315" (8.00mm) | 0.827" (21.00mm) | 1.962" (49.85mm) | - | -10°C ~ 50°C | 0.5 Ohms | - | |||
1,000 Marketplace | 1 : $46.00000 Case | - | Case | Active | - | - | 1.86VDC | 5.8 A | 300.0 | 1.8° | - | 1700 / 12000 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 23 | 0.315" (8.00mm) | 0.827" (21.00mm) | 1.962" (49.85mm) | - | -10°C ~ 50°C | 0.32 Ohms | - | |||
1,000 Marketplace | 1 : $48.00000 Case | - | Case | Active | - | - | 2.25VDC | 3 A | 200.0 | 1.8° | - | 85 / 600.23 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | - | -10°C ~ 50°C | 0.75 Ohms | - | |||
1,000 Marketplace | 1 : $48.00000 Case | - | Case | Active | - | - | 1.68VDC | 4.2 A | 200.0 | 1.8° | - | 80.7 / 570 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.890" (22.60mm) | 1.856" (47.14mm) | - | -10°C ~ 50°C | 0.4 Ohms | - |