Showing
of 90
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
MFG_WO-211_series
WO-211-13-01-RO
STEPPER MOTOR BIPOLAR 24VDC
Lin Engineering
234
In Stock
This product has a maximum purchase limit
1 : $38.55000
Tray
-
Tray
Active-Bipolar24VDC670 mA2001.8°-9.2 / 64.97Square - 1.110" x 1.110" (28.20mm x 28.20mm)110.197" (5.00mm)0.787" (20.00mm)0.906" (23.00mm)Wire Leads-20°C ~ 50°C5.6 OhmsRound Shaft
605
In Stock
1 : $60.21000
Tray
-
Tray
Active-Bipolar24VDC2 A2001.8°-100 / 706Square - 1.669" x 1.669" (42.40mm x 42.40mm)170.197" (5.00mm)0.945" (24.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C1.6 OhmsRound Shaft
300
In Stock
1 : $44.97000
Tray
-
Tray
Active-Bipolar24VDC600 mA4000.9°-6 / 42.37Square - 1.539" L x 1.539" W (39.10mm x 39.10mm)170.197" (5.00mm)0.591" (15.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C5 OhmsRound Shaft
161
In Stock
1 : $77.68000
Tray
Tray
Active-Bipolar24VDC2.8 A2001.8°-294 / 2076Square - 2.252" x 2.252" (57.20mm x 57.20mm)230.250" (6.35mm)0.811" (20.60mm)1.860" (47.24mm)Wire Leads-20°C ~ 50°C1.1 Ohms-
151
In Stock
1 : $65.55000
Tray
-
Tray
Active-Bipolar24VDC1.7 A4000.9°-62 / 438Square - 1.669" x 1.669" (42.40mm x 42.40mm)170.197" (5.00mm)0.945" (24.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C1.9 OhmsRound Shaft
243
In Stock
1 : $65.77000
Bulk
-
Bulk
Active-Bipolar24VDC4.2 A2001.8°-100 / 706Square - 2.252" x 2.252" (57.20mm x 57.20mm)230.236" (6.00mm)0.827" (21.00mm)1.850" (47.00mm)Wire Leads-20°C ~ 50°C0.3 OhmsFlatted Shaft
23
In Stock
1 : $44.68000
Tray
Tray
Active-Bipolar24VDC1.4 A2001.8°-63 / 444.88Square - 1.669" x 1.669" (42.40mm x 42.40mm)170.197" (5.00mm)0.945" (24.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C2.7 Ohms-
91
In Stock
1 : $50.28000
Tray
-
Tray
Active-Bipolar24VDC600 mA2001.8°-3 / 21.19Square - 0.799" x 0.799" (20.30mm x 20.30mm)80.157" (4.00mm)0.591" (15.00mm)0.630" (16.00mm)Wire Leads-20°C ~ 50°C6.5 OhmsRound Shaft
32
In Stock
1 : $33.72000
Tray
-
Tray
Active-Bipolar24VDC1.2 A4000.9°-15 / 105.9Square - 1.654" x 1.654" (42.00mm x 42.00mm)170.197" (5.00mm)0.591" (15.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C3 OhmsRound Shaft
30
In Stock
1 : $37.05000
Tray
-
Tray
Active-Bipolar24VDC1.2 A4000.9°-16 / 113Square - 1.440" L x 1.440" W (36.58mm x 36.58mm)140.197" (5.00mm)0.787" (20.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C3 OhmsRound Shaft
47
In Stock
1 : $39.51000
Tray
-
Tray
Active-Bipolar24VDC670 mA2001.8°-42 / 296.59Square - 1.669" x 1.669" (42.40mm x 42.40mm)170.197" (5.00mm)0.945" (24.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C9.9 OhmsFlatted Shaft
17
In Stock
1 : $39.51000
Tray
-
Tray
Active-Bipolar24VDC1.34 A2001.8°-42 / 296.59Square - 1.669" x 1.669" (42.40mm x 42.40mm)170.197" (5.00mm)0.945" (24.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C2.5 OhmsFlatted Shaft
54
In Stock
1 : $44.37000
Tray
-
Tray
Active-Bipolar24VDC600 mA4000.9°-8.4 / 59.31Square - 1.539" L x 1.539" W (39.10mm x 39.10mm)170.197" (5.00mm)0.709" (18.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C5.4 OhmsRound Shaft
55
In Stock
1 : $47.22000
Tray
-
Tray
Active-Bipolar24VDC1.5 A2001.8°-37 / 261.3Square - 1.669" x 1.669" (42.40mm x 42.40mm)170.197" (5.00mm)0.945" (24.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C1.5 OhmsRound Shaft
56
In Stock
1 : $47.98000
Tray
-
Tray
Active-Bipolar24VDC1.7 A2001.8°-61 / 431Square - 1.669" x 1.669" (42.40mm x 42.40mm)170.197" (5.00mm)0.945" (24.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C1.6 OhmsRound Shaft
42
In Stock
1 : $51.61000
Tray
-
Tray
Active-Bipolar24VDC800 mA2001.8°--Square - 0.799" x 0.799" (20.30mm x 20.30mm)80.157" (4.00mm)0.591" (15.00mm)0.630" (16.00mm)Wire Leads-20°C ~ 50°C5.4 OhmsRound Shaft
52
In Stock
1 : $54.33000
Tray
-
Tray
Active-Bipolar24VDC1.05 A2001.8°-83 / 586.11Square - 1.669" x 1.669" (42.40mm x 42.40mm)170.197" (5.00mm)0.945" (24.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C5.2 OhmsFlatted Shaft
21
In Stock
1 : $54.33000
Tray
-
Tray
Active-Bipolar24VDC2.1 A2001.8°-83 / 586.11Square - 1.669" x 1.669" (42.40mm x 42.40mm)170.197" (5.00mm)0.945" (24.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C1.3 OhmsFlatted Shaft
65
In Stock
1 : $62.91000
Tray
Tray
Active-Bipolar24VDC1.4 A2001.8°-100 / 706Square - 2.252" x 2.252" (57.20mm x 57.20mm)230.250" (6.35mm)0.795" (20.20mm)1.860" (47.24mm)Wire Leads-2.8 Ohms-
57
In Stock
1 : $67.91000
Tray
-
Tray
Active-Bipolar24VDC2 A2001.8°-115 / 812.1Square - 1.669" x 1.669" (42.40mm x 42.40mm)170.197" (5.00mm)0.945" (24.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C2 OhmsFlatted Shaft
23
In Stock
1 : $77.68000
Bulk
-
Bulk
Active-Bipolar24VDC1.4 A2001.8°-294 / 2076Square - 2.252" x 2.252" (57.20mm x 57.20mm)230.250" (6.35mm)0.827" (21.00mm)1.850" (47.00mm)Wire Leads-20°C ~ 50°C4.5 OhmsFlatted Shaft
PM35S-075-038
PM20S-180-021
PERMANENT MAGNET STEPPER MOTOR
Lin Engineering
29
In Stock
1 : $21.41000
Tray
-
Tray
Active-Bipolar12VDC0.21 A2018°-1.18 / 8.34Round - 0.787" Dia (20.00mm)-0.059" (1.50mm)0.394" (10.00mm)0.984" (25.00mm)Wire Leads with Connector-20°C ~ 50°C25 OhmsRound Shaft
PM35S-075-038
PM25S-075-032
PERMANENT MAGNET STEPPER MOTOR
Lin Engineering
37
In Stock
1 : $21.83000
Tray
-
Tray
Active-Bipolar12VDC0.32 A487.5°-2.2 / 15.7Round - 0.492" Dia (12.50mm)-0.079" (2.00mm)0.394" (10.00mm)1.260" (32.00mm)Wire Leads with Connector-20°C ~ 50°C16 Ohms-
PM35S-075-038
PM25S-075-050
PERMANENT MAGNET STEPPER MOTOR
Lin Engineering
24
In Stock
1 : $21.83000
Tray
-
Tray
Active-Bipolar12VDC0.5 A487.5°-2.2 / 15.7Round - 0.984" Dia (25.00mm)-0.079" (2.00mm)0.394" (10.00mm)1.260" (32.00mm)Wire Leads with Connector-20°C ~ 50°C6 Ohms-
51
In Stock
1 : $31.18000
Tray
-
Tray
Active-Bipolar24VDC500 mA4000.9°-3 / 21.19Square - 1.654" x 1.654" (42.00mm x 42.00mm)170.197" (5.00mm)0.591" (15.00mm)1.220" (31.00mm)Wire Leads-20°C ~ 50°C4.1 OhmsRound Shaft
Showing
of 90

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.