Stepper Motors

Results: 12
Current Rating (Amps)
2 A4 A6 A
Torque - Holding (oz-in / mNm)
106.2 / 750198.3 / 1400333 / 2350354 / 2500
Coil Resistance
0.14 Ohms0.18 Ohms0.25 Ohms270 mOhms0.28 Ohms0.37 Ohms0.52 Ohms0.59 Ohms1.1 Ohms1.5 Ohms2.1 Ohms
Features
-Double Flatted Shaft
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
SM2563C60B41P
SM2563C60B41P
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Sanyo Denki SanMotion Products
64
In Stock
1 : $56.38000
Bulk
Bulk
ActiveHybridBipolar24VDC6 A2001.8°-333 / 2350Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.315" (8.00mm)0.811" (20.60mm)1.856" (47.14mm)Connector-0.25 Ohms-
SM2563C60B41P
SM2562C20B41P
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Sanyo Denki SanMotion Products
9
In Stock
1 : $43.20000
Bulk
Bulk
ActiveHybridBipolar24VDC2 A2001.8°-198.3 / 1400Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.315" (8.00mm)0.811" (20.60mm)1.856" (47.14mm)Connector-1.5 Ohms-
SM2563C60B41P
SM2561C60B41P
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Sanyo Denki SanMotion Products
33
In Stock
1 : $38.08000
Bulk
Bulk
ActiveHybridBipolar24VDC6 A2001.8°-106.2 / 750Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.315" (8.00mm)0.811" (20.60mm)1.856" (47.14mm)Connector-0.14 Ohms-
SM2563C60B41P
SM2561C40B41P
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Sanyo Denki SanMotion Products
9
In Stock
1 : $38.08000
Bulk
Bulk
ActiveHybridBipolar24VDC4 A2001.8°-106.2 / 750Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.315" (8.00mm)0.811" (20.60mm)1.856" (47.14mm)Connector-0.28 Ohms-
SM2563C60B41P
SM2561C20B41P
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Sanyo Denki SanMotion Products
8
In Stock
1 : $38.08000
Bulk
Bulk
ActiveHybridBipolar24VDC2 A2001.8°-106.2 / 750Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.315" (8.00mm)0.811" (20.60mm)1.856" (47.14mm)Connector-1.1 Ohms-
SM2563C60B41P
SM2562C60B41P
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Sanyo Denki SanMotion Products
9
In Stock
1 : $43.20000
Bulk
Bulk
ActiveHybridBipolar24VDC6 A2001.8°-198.3 / 1400Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.315" (8.00mm)0.811" (20.60mm)1.856" (47.14mm)Connector-0.18 Ohms-
SM2563C60B41P
SM2563C20B41P
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Sanyo Denki SanMotion Products
17
In Stock
1 : $56.38000
Bulk
Bulk
ActiveHybridBipolar24VDC2 A2001.8°-333 / 2350Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.315" (8.00mm)0.811" (20.60mm)1.856" (47.14mm)Connector-2.1 Ohms-
SM2563C60B41P
SM2564C20B41P
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Sanyo Denki SanMotion Products
10
In Stock
1 : $61.51000
Bulk
Bulk
ActiveHybridBipolar24VDC2 A2001.8°-354 / 2500Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.315" (8.00mm)0.811" (20.60mm)1.856" (47.14mm)Connector-2.1 Ohms-
SM2563C60B41P
SM2563C40B41P
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Sanyo Denki SanMotion Products
0
In Stock
Check Lead Time
1 : $56.38000
Bulk
Bulk
ActiveHybridBipolar24VDC4 A2001.8°-333 / 2350Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.315" (8.00mm)0.811" (20.60mm)1.856" (47.14mm)Connector-0.52 Ohms-
SM2563C60B41P
SM2562C40B41P
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Sanyo Denki SanMotion Products
0
In Stock
Check Lead Time
1 : $43.20000
Bulk
Bulk
ActiveHybridBipolar24VDC4 A2001.8°-198.3 / 1400Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.315" (8.00mm)0.811" (20.60mm)1.856" (47.14mm)Connector-0.37 Ohms-
SM2563C60B41P
SM2564C40B41P
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Sanyo Denki SanMotion Products
0
In Stock
Check Lead Time
1 : $61.51000
Bulk
Bulk
ActiveHybridBipolar24VDC4 A2001.8°-354 / 2500Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.315" (8.00mm)0.811" (20.60mm)1.856" (47.14mm)Connector-0.59 Ohms-
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
SM2564C60B41P
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Sanyo Denki SanMotion Products
0
In Stock
Check Lead Time
1 : $61.51000
Bulk
Bulk
ActiveHybridBipolar24VDC6 A2001.8°-354 / 2500Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.315" (8.00mm)0.811" (20.60mm)1.856" (47.14mm)Connector-270 mOhmsDouble Flatted Shaft
Showing
of 12

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.