Stepper Motors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 Marketplace | 1 : $22.96000 Bulk | Bulk | Active | Hybrid, Dual Shaft | Bipolar | 3.6VDC | 3 A | 200.0 | 1.8° | ±5% | 495.6 / 3500 | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | 17 | 0.472" (12.00mm) | 0.984" (25.00mm) | 2.736" (69.50mm) | Wire Leads | -20°C ~ 70°C | 1.2 Ohms | Double Round Shaft | |||
12 Marketplace | 1 : $25.96000 Bulk | * | Bulk | Active | Hybrid | Bipolar | 12VDC | 400 mA | 200.0 | 1.8° | - | 47.22 / 333.43 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 2.500" (63.50mm) | 1.220" (31.00mm) | Wire Leads with Connector | -10°C ~ 55°C | 30 Ohms | - | ||
10 Marketplace | 1 : $40.33000 Bag | Bag | Active | Hybrid | Bipolar | 4.32VDC | 800 mA | 200.0 | 1.8° | - | 4.17 / 29.42 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 5.4 Ohms | Round Shaft | |||
7 Marketplace | 1 : $73.25000 Bag | - | Bag | Active | Permanent Magnet | Bipolar | 12VDC | - | 3130.5 | 0.115° | - | 55.54 / 392.26 | Round - 0.787" Dia (20.00mm) | - | 0.157" (4.00mm) | 0.551" (14.00mm) | 0.591" (15.00mm) | Connector | -10°C ~ 55°C | - | - | ||
3 Marketplace | 1 : $73.25000 Bag | - | Bag | Active | Permanent Magnet | Bipolar | 12VDC | - | 7200.0 | 0.05° | - | 138.87 / 980.66 | Round - 0.787" Dia (20.00mm) | - | 0.157" (4.00mm) | 0.551" (14.00mm) | 0.591" (15.00mm) | Connector | -10°C ~ 55°C | - | - | ||
9 Marketplace | 1 : $85.92000 Bulk | Bulk | Active | Hybrid, Dual Shaft | Bipolar | 7VDC | 1.2 A | 200.0 | 1.8° | ±5% | 69.39 / 490 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 70°C | 5.8 Ohms | Double Round Shaft | |||
15 Marketplace | 1 : $160.00000 Bag | Bag | Active | Hybrid Gear Motor | Bipolar | 4.32VDC | 800 mA | 200.0 | 1.8° | - | 220.25 / 1555 | Round - 0.866" Dia (22.00mm) | 8 | 0.236" (6.00mm) | 3.854" (97.90mm) | 0.709" (18.00mm) | Wire Leads | -20°C ~ 50°C | 5.4 Ohms | - | |||
0 Marketplace | Active | Bulk | Active | Hybrid Gear Motor | Bipolar | 4.32VDC | 800 mA | 200.0 | 1.8° | ±5% | 438.99 / 3100 | Round - 0.866" Dia (22.00mm) | 8 | 0.236" (6.00mm) | 0.787" (20.00mm) | 0.709" (18.00mm) | Wire Leads | -20°C ~ 70°C | 5.4 Ohms|Ohms | Flatted Shaft | |||
2 Marketplace | 1 : $24.15000 Box | - | Box | Active | Hybrid | - | 6.16VDC | 670 mA | - | 1.8° | - | 16.66 / 117.68 | Square - 1.102" x 1.102" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 2.795" (71.00mm) | 0.906" (23.00mm) | Wire Leads | -20°C ~ 50°C | - | - |