Stepper Motors

Results: 6
Manufacturer
Adafruit Industries LLCDFRobotSeeed Technology Co., LtdSparkFun Electronics
Type
HybridPermanent Magnet Gear MotorPermanent Magnet
Coil Type
BipolarUnipolar
Voltage - Rated
3.4VDC3.9VDC5VDC12VDC
Current Rating (Amps)
330 mA400 mA600 mA1.7 A
Steps per Revolution
482005132045
Step Angle
1.8°5.625°7.5°11.25°
Accuracy
±5%-
Torque - Holding (oz-in / mNm)
2.83 / 203.5 / 255.5 / 38.832.57 / 23048.6 / 343.19-
Size / Dimension
Round - 0.945" Dia (24.00mm)Round - 1.100" Dia (28.00mm)Round - 1.378" Dia (35.00mm)Square - 0.787" x 0.787" (20.00mm x 20.00mm)Square - 1.654" x 1.654" (42.00mm x 42.00mm)Square - 1.665" x 1.665" (42.30mm x 42.30mm)
NEMA Frame Size
817
Diameter - Shaft
0.118" (3.00mm)0.157" (4.00mm)0.197" (5.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)0.492" (12.50mm)0.945" (24.00mm)
Mounting Hole Spacing
0.630" (16.00mm)1.220" (31.00mm)1.378" (35.00mm)1.650" (42.00mm)
Termination Style
ConnectorWire Leads with ConnectorWire Leads
Operating Temperature
-20°C ~ 50°C-
Coil Resistance
2 Ohms4 Ohms25 Ohms32.6 Ohms35 Ohms42 Ohms
Features
-Flatted ShaftRound Shaft
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
ROB-10551
ROB-10551
STEPPER MOTOR PM BIPOLAR 12V
SparkFun Electronics
171
In Stock
1 : $9.35000
Bulk
-
Bulk
ActivePermanent MagnetBipolar12VDC400 mA487.5°--Round - 1.378" Dia (35.00mm)-0.118" (3.00mm)0.492" (12.50mm)1.650" (42.00mm)Wire Leads with Connector-4 OhmsRound Shaft
ROB-09238
ROB-09238
STEPPER MOTOR HYBRID BIPOLAR 12V
SparkFun Electronics
304
In Stock
1 : $18.79000
Bulk
-
Bulk
ActiveHybridBipolar12VDC330 mA2001.8°-32.57 / 230Square - 1.665" x 1.665" (42.30mm x 42.30mm)170.197" (5.00mm)0.945" (24.00mm)1.220" (31.00mm)Wire Leads-32.6 OhmsRound Shaft
108990003
108990003
STEPPER MOTOR PM BIPOLAR 5V
Seeed Technology Co., Ltd
112
In Stock
1 : $4.50000
Bulk
-
Bulk
ActivePermanent Magnet Gear MotorBipolar5VDC-20455.625°-5.5 / 38.8Round - 0.945" Dia (24.00mm)-0.118" (3.00mm)0.394" (10.00mm)1.220" (31.00mm)Wire Leads with Connector-25 OhmsFlatted Shaft
918
918
STEPPER MOTOR PM GEARED UNI 12V
Adafruit Industries LLC
105
In Stock
1 : $4.95000
Bulk
-
Bulk
ActivePermanent Magnet Gear MotorUnipolar12VDC-51311.25°-3.5 / 25Round - 1.100" Dia (28.00mm)-0.197" (5.00mm)0.394" (10.00mm)1.378" (35.00mm)Wire Leads with Connector-42 OhmsFlatted Shaft
FIT0278
FIT0278
HYBRID STEPPER MOTOR FOR 3D PRIN
DFRobot
96
In Stock
1 : $13.95000
Bulk
-
Bulk
ActiveHybridBipolar3.4VDC1.7 A2001.8°±5%48.6 / 343.19Square - 1.654" x 1.654" (42.00mm x 42.00mm)170.197" (5.00mm)0.945" (24.00mm)1.220" (31.00mm)Connector-20°C ~ 50°C2 OhmsRound Shaft
MFG_4411
4411
STEPPER MOTOR 200 STEPS NEMA-8
Adafruit Industries LLC
43
In Stock
1 : $19.95000
Bulk
-
Bulk
ActiveHybridBipolar3.9VDC600 mA2001.8°-2.83 / 20Square - 0.787" x 0.787" (20.00mm x 20.00mm)80.157" (4.00mm)0.394" (10.00mm)0.630" (16.00mm)Connector-35 Ohms-
Showing
of 6

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.