Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
402 In Stock | 1 : $78.78000 Bulk | Bulk | Active | Hybrid | Bipolar | 2.3VDC | 2.8 A | 200 | 1.8° | ±5% | 143.05 / 1010 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 0.83 Ohms | Flatted Shaft | |||
114 In Stock | 1 : $100.72000 Bulk | Bulk | Active | Hybrid | Bipolar | 2.52VDC | 2.8 A | 200 | 1.8° | ±5% | 233.66 / 1650 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 0.9 Ohms | Flatted Shaft | |||
27 In Stock | 1 : $27.57000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 1 A | 200 | 1.8° | - | 113.30 / 800 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 6.5 Ohms | - | |||
6 In Stock | 1 : $45.30000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 4 A | 200 | 1.8° | - | 124.6 / 880 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 23 | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Wire Leads | -10°C ~ 50°C | 0.35 Ohms | - | |||
9 In Stock | 1 : $69.02000 Bulk | Bulk | Active | Hybrid | Unipolar | 24VDC | 3 A | 200 | 1.8° | ±5% | 127.47 / 900 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 0.85 Ohms | Flatted Shaft | |||
22 In Stock | 1 : $83.55000 Bulk | Bulk | Active | Hybrid | Unipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 198.28 / 1400 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 2.3 Ohms | Flatted Shaft | |||
3 In Stock | 1 : $83.55000 Bulk | Bulk | Active | Hybrid | Unipolar | 24VDC | 3 A | 200 | 1.8° | ±5% | 198.28 / 1400 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 1.1 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : $57.94000 Bulk | Bulk | Active | Hybrid | Unipolar | 24VDC | 2.9 A | 200 | 1.8° | ±5% | 67.98 / 480 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 0.6 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : $71.95000 Bulk | Bulk | Active | Hybrid, Dual Shaft | Unipolar | 24VDC | 1 A | 200 | 1.8° | ±5% | 127.47 / 900 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 7 Ohms | Flatted Shaft | |||
4 In Stock | 1 : $69.02000 Bulk | Bulk | Active | Hybrid | Unipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 127.47 / 900 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 1.7 Ohms | Flatted Shaft |