Stepper Motors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
17PM-K053-00VS
17PM-K053-00VS
STEP MOTOR HYBRID UNIPOLAR 24V
NMB Technologies Corporation
74
In Stock
1 : $56.09000
Bulk
-
Bulk
Active
Hybrid
Unipolar
24VDC
850 mA
200.0
1.8°
±5%
24.08 / 170
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.984" (25.00mm)
1.220" (31.00mm)
Wire Leads
-10°C ~ 50°C
4.2 Ohms
Flatted Shaft
103
In Stock
1 : $63.19000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
-
Bipolar
24VDC
1.7 A
400.0
0.9°
-
62 / 438
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
1.9 Ohms
Round Shaft
17PY-Z444-00VS
17PY-Z444-00VS
STEP MOTOR HYBRID UNIPOLAR 24V
NMB Technologies Corporation
14
In Stock
1 : $62.98000
Bulk
-
Bulk
Active
Hybrid
Unipolar
24VDC
1.2 A
400.0
0.9°
±5%
46.74 / 330
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.787" (20.00mm)
1.220" (31.00mm)
Wire Leads with Connector
-10°C ~ 50°C
3.3 Ohms
Flatted Shaft
SH1424-5241
SH1424-5241
STEP, F2, SQ.42, 0.9, , , BIPOLA
Sanyo Denki SanMotion Products
0
In Stock
Check Lead Time
1 : $54.74000
Box
-
Box
Active
Hybrid
Bipolar
24VDC
2 A
400.0
0.9°
-
67.97 / 480
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
-
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-10°C ~ 50°C
1.25 Ohms
-
Showing
of 4

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.