Stepper Motors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261 In Stock | 1 : $46.12000 Bulk | - | Bulk | Active | - | Bipolar | 24VDC | 4.2 A | 200.0 | 1.8° | - | 100 / 706 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.236" (6.00mm) | 0.827" (21.00mm) | 1.850" (47.00mm) | Wire Leads | -20°C ~ 50°C | 0.3 Ohms | Flatted Shaft | ||
35 In Stock | 1 : $70.28000 Bulk | Bulk | Active | Hybrid | Unipolar | 24VDC | 1.8 A | 200.0 | 1.8° | ±5% | 67.98 / 480 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 1.5 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 10 : $65.22800 Bulk | Bulk | Active | Hybrid, Dual Shaft | Unipolar | 24VDC | 2.9 A | 200.0 | 1.8° | ±5% | 67.98 / 480 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -10°C ~ 50°C | 0.6 Ohms | Flatted Shaft |