Stepper Motors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
MIKROE-1530
STEPPER MOTOR PM GEARED UNI 5V
MikroElektronika
132
In Stock
1 : $9.60000
Bulk
-
Bulk
Active
Permanent Magnet Gear Motor
Unipolar
5VDC
-
4096.0
0.088°
-
-
Round - 1.100" Dia (28.00mm)
-
0.197" (5.00mm)
0.394" (10.00mm)
1.378" (35.00mm)
Wire Leads with Connector
-
50 Ohms
Flatted Shaft
PG15S-D20-HHB9
STEP MOTOR PM GEARED BIPOLAR 15V
NMB Technologies Corporation
1,412
In Stock
1 : $23.00000
Bulk
-
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
15VDC
100 mA
2048.0
0.176°
-
21.2 / 150
Round - 0.591" Dia (15.00mm)
-
0.118" (3.00mm)
0.354" (9.00mm)
0.787" (20.00mm)
Wire Leads
-
10 Ohms
Round Shaft
PG20L-D20-HHC0
STEP MOTOR PM GEARED BIPOLAR 10V
NMB Technologies Corporation
217
In Stock
1 : $23.28000
Bulk
-
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
10VDC
350 mA
1818.0
0.198°
-
-
Round - 0.787" Dia (20.00mm)
-
0.157" (4.00mm)
0.394" (10.00mm)
0.984" (25.00mm)
Wire Leads
-
10 Ohms
Flatted Shaft
PG35S-D48-HHC2
STEP MOTOR PM GEARED BIPOLAR 24V
NMB Technologies Corporation
678
In Stock
1 : $24.18000
Bulk
-
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
24VDC
250 mA
1698.0
0.212°
-
99.1 / 700
Round - 1.378" Dia (35.00mm)
-
0.197" (5.00mm)
0.709" (18.00mm)
1.650" (42.00mm)
Wire Leads
-
28 Ohms
Double Flatted Shaft
FIT0503
GEARMOTOR 12V MICR METAL STEPPER
DFRobot
216
In Stock
1 : $5.88000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
-
-
12VDC
-
-
18°
-
-
-
-
0.118" (3.00mm)
0.394" (10.00mm)
-
Wire Leads with Connector
-
30 Ohms
-
MFG_4411
STEPPER MOTOR 200 STEPS NEMA-8
Adafruit Industries LLC
86
In Stock
1 : $19.95000
Bulk
-
-
Bulk
Active
Hybrid
Bipolar
3.9VDC
600 mA
200.0
1.8°
-
2.83 / 20
Square - 0.787" x 0.787" (20.00mm x 20.00mm)
8
0.157" (4.00mm)
0.394" (10.00mm)
0.630" (16.00mm)
Connector
-
35 Ohms
-
PM25L-024-HHC5
STEPPER MOTOR PM BIPOLAR 24V
NMB Technologies Corporation
79
In Stock
1 : $22.36000
Bulk
-
Bulk
Active
Permanent Magnet
Bipolar
24VDC
600 mA
24.0
15°
-
3.7 / 26
Round - 0.984" Dia (25.00mm)
-
0.079" (2.00mm)
0.394" (10.00mm)
1.260" (32.00mm)
Wire Leads
-
8 Ohms
Round Shaft
FIT0349
BIPOLAR STEPPER MOTOR WITH PLANE
DFRobot
18
In Stock
1 : $36.55000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Hybrid Gear Motor
Bipolar
2.7VDC
-
-
1.8°
±5%
48.6 / 343.19
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.315" (8.00mm)
0.787" (20.00mm)
1.100" (28.00mm)
Wire Leads
-20°C ~ 50°C
1.5 Ohms
Flatted Shaft
324
STEPPER MOTOR HYBRID BIPOLAR 12V
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : $14.00000
Bulk
-
-
Bulk
Active
Hybrid
Bipolar
12VDC
350 mA
200.0
1.8°
-
28 / 197
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
0°C ~ 50°C
35 Ohms
Flatted Shaft
SS2421-5041P
STEP, F2, SQ.42, 1.8, PANCAKE TY
Sanyo
0
In Stock
Check Lead Time
1 : $45.74000
Box
-
Box
Active
Hybrid
Bipolar
24VDC
1 A
200.0
1.8°
-
11.75 / 83
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
-
0.197" (5.00mm)
0.276" (7.00mm)
1.220" (31.00mm)
Wire Leads
-10°C ~ 50°C
3.5 Ohms
-
Showing
of 10

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.