Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
323 In Stock | 1 : $18.79000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 330 mA | 200 | 1.8° | - | 32.57 / 230 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 32.6 Ohms | Round Shaft | ||
181 In Stock | 1 : $9.35000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 12VDC | 400 mA | 48 | 7.5° | - | - | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.492" (12.50mm) | 1.650" (42.00mm) | Wire Leads with Connector | - | 4 Ohms | Round Shaft | ||
169 In Stock | 1 : $33.66000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48 | 7.5° | - | 3.5 / 25 | Round - 0.984" Dia (25.00mm) | - | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads | - | 16 Ohms | Round Shaft | |||
231 In Stock | 1 : $37.26000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48 | 7.5° | - | 6.94 / 49 | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.650" (42.00mm) | Wire Leads | - | 5.5 Ohms | Round Shaft | |||
120 In Stock | 1 : $37.14000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48 | 7.5° | - | 6.94 / 49 | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.650" (42.00mm) | Wire Leads | - | 5.5 Ohms | Round Shaft | |||
37 In Stock | 1 : $19.50000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 3VDC | 1.7 A | 400 | 0.9° | - | 67.97 / 480 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 1.8 Ohms | Round Shaft | ||
15 In Stock | 1 : $33.70000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 24 | 15° | - | 3.7 / 26 | Round - 0.984" Dia (25.00mm) | - | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads | - | 8 Ohms | Round Shaft | |||
0 In Stock | 1 : $37.30000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48 | 7.5° | - | 9.3 / 66 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.472" (12.00mm) | 1.950" (49.48mm) | Wire Leads | - | 8 Ohms | Round Shaft | |||
1 In Stock | 1 : $37.39000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48 | 7.5° | - | 17.6 / 124 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.472" (12.00mm) | 1.950" (49.48mm) | Wire Leads | - | 7 Ohms | Round Shaft |