Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : $50.39000 Bulk | Bulk | Active | Hybrid | Unipolar | 24VDC | 850 mA | 200 | 1.8° | ±5% | 24.08 / 170 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.984" (25.00mm) | 1.220" (31.00mm) | Wire Leads | -10°C ~ 50°C | 4.2 Ohms | Flatted Shaft | |||
40 In Stock | 1 : $53.32000 Bulk | Bulk | Active | Hybrid, Dual Shaft | Unipolar | 24VDC | 850 mA | 200 | 1.8° | ±5% | 24.08 / 170 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.984" (25.00mm) | 1.220" (31.00mm) | Wire Leads | -10°C ~ 50°C | 4.2 Ohms | Flatted Shaft | |||
73 In Stock | 1 : $43.94000 Tray | - | Tray | Active | Hybrid | - | 2.4V | 2 A | - | 1.8° | - | 63.7 / 450 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | - | 0.490" (12.45mm) | 1.220" (31.00mm) | Connector | - | - | - |