Stepper Motors

Results: 9
Manufacturer
Lin EngineeringNMB Technologies Corporation
Series
-17PY
Packaging
BulkTray
Type
-Hybrid, Dual Shaft
Coil Type
BipolarUnipolar
Current Rating (Amps)
600 mA800 mA840 mA1.2 A1.5 A1.7 A2 A
Steps per Revolution
200.0400.0
Step Angle
0.9°1.8°
Accuracy
±5%-
Torque - Holding (oz-in / mNm)
6 / 42.3715 / 105.920.4 / 144.128.4 / 200.530 / 21237 / 261.346.74 / 33062 / 438
Size / Dimension
Square - 1.539" L x 1.539" W (39.10mm x 39.10mm)Square - 1.650" L x 1.650" W (41.90mm x 41.90mm)Square - 1.654" x 1.654" (42.00mm x 42.00mm)Square - 1.669" x 1.669" (42.40mm x 42.40mm)
Length - Shaft and Bearing
0.591" (15.00mm)0.787" (20.00mm)0.945" (24.00mm)
Termination Style
Wire LeadsWire Leads with Connector
Operating Temperature
-20°C ~ 50°C-10°C ~ 50°C
Coil Resistance
0.7 Ohms1.5 Ohms1.9 Ohms3 Ohms5 Ohms6.6 Ohms7.3 Ohms7.6 Ohms13 Ohms
Features
Flatted ShaftRound Shaft
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
168
In Stock
1 : $51.71000
Tray
-
Tray
Active
-
Bipolar
24VDC
600 mA
400.0
0.9°
-
6 / 42.37
Square - 1.539" L x 1.539" W (39.10mm x 39.10mm)
17
0.197" (5.00mm)
0.591" (15.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
5 Ohms
Round Shaft
102
In Stock
1 : $62.66000
Tray
-
Tray
Active
-
Bipolar
24VDC
1.7 A
400.0
0.9°
-
62 / 438
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
1.9 Ohms
Round Shaft
17PY-Z455-99VS
17PY-Z455-99VS
STEP MOTOR HYBRID DUAL SHAFT 24V
NMB Technologies Corporation
184
In Stock
1 : $51.06000
Bulk
Bulk
Active
Hybrid, Dual Shaft
Unipolar
24VDC
800 mA
400.0
0.9°
±5%
46.74 / 330
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.787" (20.00mm)
1.220" (31.00mm)
Wire Leads with Connector
-10°C ~ 50°C
7.3 Ohms
Flatted Shaft
28
In Stock
1 : $50.53000
Tray
-
Tray
Active
-
Bipolar
24VDC
800 mA
400.0
0.9°
-
20.4 / 144.1
Square - 1.650" L x 1.650" W (41.90mm x 41.90mm)
17
0.197" (5.00mm)
0.787" (20.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
6.6 Ohms
Round Shaft
44
In Stock
1 : $44.04000
Tray
-
Tray
Active
-
Bipolar
24VDC
1.2 A
400.0
0.9°
-
15 / 105.9
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.591" (15.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
3 Ohms
Round Shaft
7
In Stock
1 : $77.61000
Tray
-
Tray
Active
-
Bipolar
24VDC
2 A
400.0
0.9°
-
30 / 212
Square - 1.650" L x 1.650" W (41.90mm x 41.90mm)
17
0.197" (5.00mm)
0.787" (20.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
0.7 Ohms
Round Shaft
0
In Stock
Check Lead Time
1 : $52.81000
Tray
-
Tray
Active
-
Bipolar
24VDC
1.5 A
200.0
1.8°
-
37 / 261.3
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
1.5 Ohms
Round Shaft
0
In Stock
Check Lead Time
32 : $54.42500
Tray
-
Tray
Active
-
Bipolar
24VDC
800 mA
400.0
0.9°
-
28.4 / 200.5
Square - 1.650" L x 1.650" W (41.90mm x 41.90mm)
17
0.197" (5.00mm)
0.787" (20.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
13 Ohms
Round Shaft
0
In Stock
Check Lead Time
32 : $68.35219
Tray
-
Tray
Active
-
Bipolar
24VDC
840 mA
400.0
0.9°
-
62 / 438
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
7.6 Ohms
Round Shaft
Showing
of 9

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.