Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312 In Stock | 1 : $50.28000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 200 | 1.8° | - | 3 / 21.19 | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 6.5 Ohms | Round Shaft | ||
39 In Stock | 1 : $19.95000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 3.9VDC | 600 mA | 200 | 1.8° | - | 2.83 / 20 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.630" (16.00mm) | Connector | - | 35 Ohms | - | ||
15 In Stock | 1 : $117.35000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 1.3 A | 200 | 1.8° | ±0.2% | 13.7 / 96.74 | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | 11 | 0.197" (5.00mm) | 0.791" (20.10mm) | 0.909" (23.10mm) | Connector | -20°C ~ 50°C | 1.3 Ohms | Integrated Encoder | |||
40 In Stock | 1 : $51.61000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 800 mA | 200 | 1.8° | - | - | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 5.4 Ohms | Round Shaft | ||
0 In Stock Check Lead Time | 1 : $140.67000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 600 mA | 200 | 1.8° | ±0.2% | 3 / 21.19 | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Connector | -20°C ~ 50°C | 6.5 Ohms | Integrated Encoder | |||
0 In Stock Check Lead Time | 3 : $73.40333 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 600 mA | 200 | 1.8° | - | 5.1 / 36 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.630" (16.00mm) | Wire Leads with Connector | - | 6.5 Ohms | Flatted Shaft | |||
0 Marketplace | Active | Bag | Active | Hybrid Gear Motor | Bipolar | 4.32VDC | 800 mA | 200 | 1.8° | - | 220.25 / 1555 | Round - 0.866" Dia (22.00mm) | 8 | 0.236" (6.00mm) | 3.854" (97.90mm) | 0.709" (18.00mm) | Wire Leads | -20°C ~ 50°C | 5.4 Ohms | - |