Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
484 In Stock | 1 : $14.00000 Bulk | - | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 350 mA | 200.0 | 1.8° | - | 28 / 197 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | 0°C ~ 50°C | 35 Ohms | Flatted Shaft | ||
116 In Stock | 1 : $19.95000 Bulk | - | - | Bulk | Active | Hybrid | Bipolar | 3.9VDC | 600 mA | 200.0 | 1.8° | - | 2.83 / 20 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.630" (16.00mm) | Connector | - | 35 Ohms | - | ||
365 In Stock | 1 : $30.51000 Bulk | - | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 330 mA | 200.0 | 1.8° | - | 32.57 / 230 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 32.6 Ohms | Round Shaft | ||
238 In Stock | 1 : $57.90000 Box | Tariff may apply if shipping to the United States | Box | Active | Hybrid | Bipolar | 3.8VDC | 670 mA | 200.0 | 1.8° | ±5% | 8.49 / 60 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.905" (22.98mm) | Wire Leads | -20°C ~ 50°C | 5.6 Ohms | Flatted Shaft |